PM-50 Graphical Panel Meters
Red Lion’s PM-50 provides the simplicity of a panel meter that meets the power of a connected future
Red Lion’s graphical panel meter PM-50 is available in a 3.5-inch or a 4.3-inch graphical display. It provides smart device connectivity, which frees critical data from the confines of the plant floor, allowing the user to remotely gather the workflow and process insights needed to increase production. In addition to built-in Wi-Fi connectivity, wired connectivity is also an option via Ethernet or Modbus.
Using simple "swipe" technology, users can easily switch between relevant screens and receive comprehensive operational data for monitoring equipment and production. Visual alerts notify the user that immediate action is necessary, either on the unit itself or via the PM-50 app which is available on Google Play or Apple Store.
The PM-50 is easy to install, program, and expand. The PM-50 can replace a meter with a 1/8 or 1/16 DIN panel cut-out. An on-device programming wizard, mobile app, or web browser provides an easy and intuitive setup. Additional capability is available with field-installable modules to provide outputs, communications, and AC power functionality when needed.
- 3.5” or 4.3” full-color graphical touchscreen
- Smart device connectivity
- Wi-Fi and Modus communications
- Universal inputs
- Dual solid-state outputs
- Displays color change and status notifications
- Start-up wizard / programming assistance
- App for programming and monitoring
- Modular construction for additional capability
- Ethernet and RS232 communications
- Retransmitted analog output
- Dual Form “C” relays
- Quad Form “A” relays
- AC power module
- Factory automation
- Automotive
- Robotics
- Packaging
- Food and beverage
- Water / waste water
- Oil and gas
Panel Meters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PM500D0301600F00 | GRAPHICAL PANEL METER, PM-50, 3. | 3 - Immediate | $3,152.57 | Vis detaljer |
![]() | ![]() | PM500D0400800F00 | GRAPHICAL PANEL METER, PM-50, 4. | 3 - Immediate | $3,466.66 | Vis detaljer |
![]() | ![]() | PM500A0400800F00 | MULTI METER TFT PANEL MOUNT | 8 - Immediate | $3,466.66 | Vis detaljer |
![]() | ![]() | PM500A0301600F00 | MULTI METER TFT PANEL MOUNT | 7 - Immediate | $3,152.57 | Vis detaljer |
![]() | ![]() | PMA000MKMLP00000 | GRAPHICAL PANEL METER PM-50 MODU | 1 - Immediate | $190.12 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMM000I0AN000000 | GRAPHICAL PANEL METER, PM-50, AN | 11 - Immediate | $1,292.26 | Vis detaljer |
![]() | ![]() | PMA000MK01600000 | GRAPHICAL PANEL METER PM-50 1/16 | 7 - Immediate | $215.38 | Vis detaljer |
![]() | ![]() | PMM000CM23200000 | GRAPHICAL PANEL METER, PM-50, RS | 10 - Immediate | $1,012.91 | Vis detaljer |
![]() | ![]() | PMA000SP01600000 | GRAPHICAL PANEL METER PM-50 1/16 | 3 - Immediate | $442.29 | Vis detaljer |
![]() | ![]() | PMA000CP00800000 | GRAPHICAL PANEL METER, PM-50, RE | 1 - Immediate | $453.57 | Vis detaljer |
![]() | ![]() | PMM000I0RL200000 | GRAPHICAL PANEL METER, PM-50, DU | 1 - Immediate | $893.43 | Vis detaljer |
![]() | ![]() | PMM000CMENT00000 | GRAPHICAL PANEL METER, PM-50, ET | 2 - Immediate | $1,012.91 | Vis detaljer |
![]() | ![]() | PMM000I0RL400000 | GRAPHICAL PANEL METER, PM-50, QU | 0 - Immediate | $1,064.77 | Vis detaljer |
![]() | ![]() | PMM000PWACP00000 | GRAPHICAL PANEL METER, PM-50, AC | 5 - Immediate | $893.43 | Vis detaljer |
![]() | ![]() | PMA000SP00800000 | GRAPHICAL PANEL METER PM-50 1/8 | 3 - Immediate | $572.28 | Vis detaljer |
![]() | ![]() | PMA000MK00800000 | GRAPHICAL PANEL METER PM-50 1/8 | 8 - Immediate | $215.38 | Vis detaljer |