RSOK-Z Series DC/DC Converters
RECOM Power’s DC/DC converters are ideal for test and measurement and industrial control applications
RECOM Power's RSOK-Z series is a cutting-edge DC/DC converter series with a wide 4:1 input voltage range of 9 VDC to 36 VDC. This converter features ON/OFF control for added convenience and precision. The RSOK-Z boasts high accuracy and tight line and load regulation, ensuring reliable performance even under challenging conditions. The device also includes continuous short-circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified to meet the rigorous safety requirements of IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 1 W and the ability to operate at 0% minimum load, the RSOK-Z is both versatile and efficient. Finally, the RSOK-Z offers basic grade isolation of 3 kVDC/1 min and an operating range of -40°C to +90°C without derating, making it ideal for use in demanding industrial environments.
- 4:1 wide input voltage range
- Compact SIP8 package
- Continuous short-circuit protection
- No minimum load required
- 3 kVDC/1 minute basic isolation
- Industrial controls
- Automation
- Test and measurement
- Distributed power architectures
RSOK-Z Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSOK-2405SZ/H3 | 1W DC/DC-CONVERTER 'ECONOLINE' S | 0 - Immediate | $55.06 | Vis detaljer |
![]() | ![]() | RSOK-2412SZ/H3/ADJ | 1W DC/DC-CONVERTER 'ECONOLINE' S | 124 - Immediate 990 - Factory Stock | $54.61 | Vis detaljer |