RS3E Series DC/DC Converter
RECOM's economical 3 W DC/DC converter with 2:1 wide input range
RECOM's RS3E energy efficient series provides 3 kVDC/1 minute isolation in a SIP8 package with an operating temperature range of -40°C up to +70°C. It offers wide input voltage ranges, remote ON/OFF controls, and is internationally certified for 62368-1. It is an ideal solution for high-density power supply and industrial applications.
- Economical
- SIP8 package
- 2:1 wide input range
- 3 kVDC/1 min isolation
- IEC/EN/UL/CSA/CAN 62368-1 certified
- ON/OFF control
- Industrial
- IIoT
- High power density supply
- Battery-powered equipment
- Robotics
RS3E Series DC/DC Converter
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RS3E-2412S/H3 | DC DC CONVERTER 12V 3W | 18V | 36V | 12V | 47 - Immediate | $61.43 | Vis detaljer |
![]() | ![]() | RS3E-0505S/H3 | DC DC CONVERTER 5V 3W | 4,5V | 9V | 5V | 99 - Immediate | $61.43 | Vis detaljer |
![]() | ![]() | RS3E-2405S/H3 | DC DC CONVERTER 5V 3W | 18V | 36V | 5V | 0 - Immediate | $61.43 | Vis detaljer |
![]() | ![]() | RS3E-1205S/H3 | DC DC CONVERTER 5V 3W | 9V | 18V | 5V | 51 - Immediate | $61.43 | Vis detaljer |
![]() | ![]() | RS3E-2415S/H3 | DC DC CONVERTER 15V 3W | 18V | 36V | 15V | 22 - Immediate | $61.43 | Vis detaljer |
![]() | ![]() | RS3E-243.3S/H3 | DC DC CONVERTER 3.3V 2W | 18V | 36V | 3,3V | 0 - Immediate | $61.43 | Vis detaljer |