RPMH-1.5 Series Switching Regulators
RECOM's extremely efficient 1.5 A DC/DC switching regulator capable of accepting up to 60 V input
RECOM's RPMH-1.5 series is an exceptional non-isolated switching regulator capable of an ultra-wide operating temperature range of -40°C up to +100°C at full load without derating and 97% efficiency. This 1.5 A series converter has trimmable outputs from 2.5 VDC to 28 VDC. The regulator comes in a tiny (12.19 mm x 12.19 mm x 3.75 mm) thermally and EMI enhanced six-sided shielding LGA package. It provides an on/off control, remote sensing, power good signals, and short-circuit, overcurrent, and overvoltage protection.
It is an excellent choice for IIoT, high capacitive load, battery regulation applications, and systems requiring high power density.
An evaluation board was developed in conjunction with the RPMH-1.5 regulator for convenient testing of the module within customer applications. It includes a Class B EMI filter along with thermal design considerations.
- 12.19 mm x 12.19 mm x 3.75 mm
- Thermally and EMI enhanced 25 pad LGA shielding package
- Six-sided shielding
- Efficiency up to 97%
- Ultra-wide operating temperature of -40°C up to +100°C
- 2.6 VDC up to 28 VDC options
- IIoT
- High capacitive loads
- Battery regulation
- Systems requiring high power density
RPMH-1.5 Series Switching Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RPMH12-1.5-CT | DC DC CONVERTER 12V | 12V | Overflademontering | 53 - Immediate | $66.57 | Vis detaljer |
![]() | ![]() | RPMH12-1.5 | DC DC CONVERTER 12V | 12V | Overflademontering | 468 - Immediate | $64.41 | Vis detaljer |
![]() | ![]() | RPMH15-1.5-CT | DC DC CONVERTER 15V | 15V | Overflademontering | 1 - Immediate | $66.57 | Vis detaljer |
![]() | ![]() | RPMH24-1.5-CT | DC DC CONVERTER 24V | 24V | Overflademontering | 98 - Immediate | $66.57 | Vis detaljer |
![]() | ![]() | RPMH24-1.5 | DC DC CONVERTER 24V | 24V | Overflademontering | 160 - Immediate | $64.41 | Vis detaljer |
![]() | ![]() | RPMH3.3-1.5-CT | DC DC CONVERTER 3.3V | 3,3V | Overflademontering | 3 - Immediate | $66.57 | Vis detaljer |
![]() | ![]() | RPMH3.3-1.5 | DC DC CONVERTER 3.3V | 3,3V | Overflademontering | 156 - Immediate | $64.41 | Vis detaljer |
![]() | ![]() | RPMH5.0-1.5-CT | DC DC CONVERTER 5V | 5V | Overflademontering | 18 - Immediate | $66.57 | Vis detaljer |
![]() | ![]() | RPMH5.0-1.5 | DC DC CONVERTER 5V | 5V | Overflademontering | 279 - Immediate | $64.41 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RPMH3.3-1.5-EVM-1 | RPMH3.3-1.5 EVALUATION MODULE | - | 3 - Immediate | $344.33 | Vis detaljer |
![]() | ![]() | RPMH5.0-1.5-EVM-1 | RPMH5.0-1.5 EVALUATION MODULE | - | 2 - Immediate | $344.33 | Vis detaljer |
![]() | ![]() | RPMH15-1.5-EVM-1 | RPMH15-1.5 EVALUATION MODULE | - | 4 - Immediate | $344.33 | Vis detaljer |
![]() | ![]() | RPMH12-1.5-EVM-1 | RPMH12-1.5 EVALUATION MODULE | - | 3 - Immediate | $344.33 | Vis detaljer |
![]() | ![]() | RPMH24-1.5-EVM-1 | RPMH24-1.5 EVALUATION MODULE | - | 2 - Immediate | $344.33 | Vis detaljer |