RP-xx06S and RxxP06S Series DC/DC Supplies

RECOM offers the DC/DC supplies designed for fast-switching GaN drivers

Image of RECOM Power's RP-xx06S and RxxP06S Series DC/DC SuppliesFor GaN devices, there is a need for isolated high-side drivers and isolated driver power supplies with an insulation barrier that can cope with the high switching voltages, demanding operating temperatures and fast slew rates. To handle these tough requirements, RECOM has developed two isolated 1 W DC/DC converter series to power the latest GaN drivers.

The RP-xx06S and RxxP06S series offer an output voltage of +6 V which is sufficient to efficiently switch GaN HEMTs without causing a gate dielectric breakdown. The internal transformer design of these converters uses a pot-core to physically separate the input and output windings providing up to 6.4 kVDC isolation to ensure that the isolation barrier stands up to even the harshest operating conditions.

Despite the high isolation grade, they still fit into an industry standard SIP7 case, thus saving valuable space on the circuit board. These converters are available with input voltages of 5 V, 12 V, 15 V, or 24 V and feature a low isolation capacitance (<10 pF). They are IEC/EN-60950-1 certified and fully compliant to RoHS2 and REACH.

For certain GaN applications where higher noise and transients have to be accommodated into the design, RECOM also offers converters with +9 V output, which can be split via a Zener diode circuit to +6 V and -3 V to provide a negative switching gate voltage as well. For reliability and a long operating lifetime, RECOM uses only high quality name-brand components in their designs and therefore can offer a three-year warranty.

Features Installation and Application
  • 6 V output for GaN driver applications
  • Up to 6.4 kVDC/sec isolation in compact size
  • Low isolation capacitance (10 pF max)
  • UL/IEC/EN62368-1, IEC/EN60950-1 certified (RxxP06S)
  • UL/IEC60950, IEC/EN60601-1 certified (RP-xx06S)

Applications

  • GaN HEMT devices
Image of RECOM Power's RP-xx06S and RxxP06S Series DC/DC Supplies Schematic

RP-xx06S and RxxP06S Series DC DC Supplies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC DC CONVERTER 6V 1WR05P06SDC DC CONVERTER 6V 1W94 - Immediate
100 - Factory Stock
$94.53Vis detaljer
DC DC CONVERTER 6V 1WR12P06SDC DC CONVERTER 6V 1W5 - Immediate
25 - Factory Stock
$98.08Vis detaljer
DC DC CONVERTER 6V 1WR15P06SDC DC CONVERTER 6V 1W25 - Immediate$103.03Vis detaljer
DC DC CONVERTER 6V 1WR24P06SDC DC CONVERTER 6V 1W30 - Immediate
25 - Factory Stock
$103.03Vis detaljer
Published: 2017-09-05