RHV2 and RHV3 Series DC/DC Converters
RECOM Power’s converters are capable of high isolation with a low isolation capacitance
RECOM Power's series of 2 W and 3 W DC/DC converters are capable of extraordinarily high 20 kVDC (12.5 kVAC/minute) isolation with a low 4 pF max isolation capacitance. They come in a SIP16 case, have an efficiency of up to 81% and an operating temperature range of -40°C to +80°C. They are ideal for X-ray equipment, HVAC dust extraction systems, high vacuum monitoring, and industrial applications with high isolation requirements.
- 12 kVAC/minute isolation
- Compact SIP16 cases with greater than 30 mm pin separation
- Low 4 pF maximum isolation capacitance
- Operating temperature range: -40°C to +80°C
- Efficiency rating of 81%
- High vacuum monitoring
- X-ray equipment
- HVAC dust extraction systems
- High-voltage industrial applications
RHV2 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RHV2-2424S/R20 | DC DC CONVERTER 24V 2W | 502 - Immediate | $138.15 | Vis detaljer |
![]() | ![]() | RHV2-0505D/R20 | DC DC CONVERTER +/-5V 2W | 9 - Immediate | $155.01 | Vis detaljer |
![]() | ![]() | RHV2-0505S/R20 | DC DC CONVERTER 5V 2W | 78 - Immediate | $144.93 | Vis detaljer |
![]() | ![]() | RHV2-0512D/R20 | DC DC CONVERTER +/-12V 2W | 8 - Immediate | $155.01 | Vis detaljer |
![]() | ![]() | RHV2-0512S/R20 | DC DC CONVERTER 12V 2W | 24 - Immediate | $144.93 | Vis detaljer |
![]() | ![]() | RHV2-0524S/R20 | DC DC CONVERTER 24V 2W | 0 - Immediate | $134.59 | Vis detaljer |
![]() | ![]() | RHV2-1205D/R20 | DC DC CONVERTER +/-5V 2W | 0 - Immediate | $136.91 | Vis detaljer |
![]() | ![]() | RHV2-1205S/R20 | DC DC CONVERTER 5V 2W | 0 - Immediate | $128.32 | Vis detaljer |
![]() | ![]() | RHV2-1212D/R20 | DC DC CONVERTER +/-12V 2W | 0 - Immediate | $136.91 | Vis detaljer |
![]() | ![]() | RHV2-1212S/R20 | DC DC CONVERTER 12V 2W | 9 - Immediate | $138.15 | Vis detaljer |
![]() | ![]() | RHV2-1224S/R20 | DC DC CONVERTER 24V 2W | 0 - Immediate | $128.32 | Vis detaljer |
![]() | ![]() | RHV2-2405D/R20 | DC DC CONVERTER +/-5V 2W | 0 - Immediate | $136.91 | Vis detaljer |
![]() | ![]() | RHV2-2405S/R20 | DC DC CONVERTER 5V 2W | 0 - Immediate | $138.15 | Vis detaljer |
![]() | ![]() | RHV2-2412D/R20 | DC DC CONVERTER +/-12V 2W | 0 - Immediate | $136.91 | Vis detaljer |
![]() | ![]() | RHV2-2412S/R20 | DC DC CONVERTER 12V 2W | 0 - Immediate | $128.32 | Vis detaljer |
RHV3 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RHV3-2424S/R20 | DC DC CONVERTER 24V 3W | 0 - Immediate | $151.34 | Vis detaljer |
![]() | ![]() | RHV3-0505S/R20 | DC DC CONVERTER 5V 3W | 42 - Immediate | $158.94 | Vis detaljer |
![]() | ![]() | RHV3-0505D/R20 | DC DC CONVERTER +/-5V 3W | 0 - Immediate | $157.78 | Vis detaljer |
![]() | ![]() | RHV3-0512D/R20 | DC DC CONVERTER +/-12V 3W | 0 - Immediate | $157.78 | Vis detaljer |
![]() | ![]() | RHV3-0512S/R20 | DC DC CONVERTER 12V 3W | 3 - Immediate | $158.94 | Vis detaljer |
![]() | ![]() | RHV3-0524S/R20 | DC DC CONVERTER 24V 3W | 0 - Immediate | $147.61 | Vis detaljer |
![]() | ![]() | RHV3-1205D/R20 | DC DC CONVERTER +/-5V 3W | 0 - Immediate | $150.23 | Vis detaljer |
![]() | ![]() | RHV3-1205S/R20 | DC DC CONVERTER 5V 3W | 0 - Immediate | $140.75 | Vis detaljer |
![]() | ![]() | RHV3-1212D/R20 | DC DC CONVERTER +/-12V 3W | 0 - Immediate | $150.23 | Vis detaljer |
![]() | ![]() | RHV3-1212S/R20 | DC DC CONVERTER 12V 3W | 81 - Immediate | $151.59 | Vis detaljer |
![]() | ![]() | RHV3-1224S/R20 | DC DC CONVERTER 24V 3W | 0 - Immediate | $140.75 | Vis detaljer |
![]() | ![]() | RHV3-2405D/R20 | DC DC CONVERTER +/-5V 3W | 0 - Immediate | $150.23 | Vis detaljer |
![]() | ![]() | RHV3-2405S/R20 | DC DC CONVERTER 5V 3W | 0 - Immediate | $140.55 | Vis detaljer |
![]() | ![]() | RHV3-2412D/R20 | DC DC CONVERTER +/-12V 3W | 0 - Immediate | $150.23 | Vis detaljer |
![]() | ![]() | RHV3-2412S/R20 | DC DC CONVERTER 12V 3W | 355 - Immediate | $151.34 | Vis detaljer |