REM3/6/10 Medical Grade Regulated DC/DC Converters

RECOM Power offers tightly regulated single and dual output DC/DC converters in 3, 6, and 10 W packages

Image of RECOM's REM3/6/10 Medical Grade Regulated DC/DC ConvertersRECOM Power's REM3, REM6, and REM10 medical grade regulated DC/DC converters feature reinforced 5 kVAC/1 minute isolation with low 2 μA leakage and are 60601-1 3rd Ed. certified for 250 VAC continuous working. The compact DIP24 package offers tightly regulated single and dual outputs, even under no-load conditions. The outputs are short circuit and overload protected. The converters are available in two different pinning options, and optionally with an external control pin for standby consumption as low as 12.5 mW. The converters are fully certified to CB, IEC/EN, and ANSI/AAMI standards and carry the CE and UL marks.

Features
  • Reinforced insulation for 250 VAC working voltage
  • Clearance and creepage distance: 8 mm
  • 5 kVAC I/P to O/P 2MOPP isolation
  • 2 µA patient leakage current 
  • Industry standard pinout
  • 2:1 and 4:1 wide input range
  • 3 year warranty
Applications
  • Medical equipment
  • Monitoring systems
  • Therapy systems

REM3

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 5V 3WREM3-0505S/ADC DC CONVERTER 5V 3W9V5V-0 - Immediate$426.68Vis detaljer
DC DC CONVERTER 5V 3WREM3-0505S/A/CTRLDC DC CONVERTER 5V 3W9V5V-6 - Immediate$447.48Vis detaljer
DC DC CONVERTER 5V 3WREM3-1205S/ADC DC CONVERTER 5V 3W18V5V-49 - Immediate$426.68Vis detaljer
DC DC CONVERTER 5V 3WREM3-2405SW/ADC DC CONVERTER 5V 3W36V5V-32 - Immediate$447.48Vis detaljer
DC DC CONVERTER +/-12V 3WREM3-2412DW/A/CTRLDC DC CONVERTER +/-12V 3W36V12V-12V0 - Immediate$515.25Vis detaljer

REM6

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 5V 6WREM6-0505S/ADC DC CONVERTER 5V 6W9V5V-0 - Immediate$475.12Vis detaljer
DC DC CONVERTER 5V 6WREM6-1205S/ADC DC CONVERTER 5V 6W18V5V-15 - Immediate$475.12Vis detaljer
DC DC CONVERTER 12V 6WREM6-1212S/ADC DC CONVERTER 12V 6W18V12V-14 - Immediate$475.12Vis detaljer
DC DC CONVERTER +/-15V 6WREM6-2415DW/ADC DC CONVERTER +/-15V 6W36V15V-15V7 - Immediate$546.89Vis detaljer
DC DC CONVERTER 12V 6WREM6-1212S/CDC DC CONVERTER 12V 6W18V12V-27 - Immediate$475.12Vis detaljer

REM10

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output 1Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 5V 10WREM10-0505S/ADC DC CONVERTER 5V 10W9V5V-0 - Immediate$553.29Vis detaljer
DC DC CONVERTER 5V 10WREM10-2405SW/ADC DC CONVERTER 5V 10W36V5V-107 - Immediate$580.43Vis detaljer
DC DC CONVERTER 5V 10WREM10-2405SW/A/CTRLDC DC CONVERTER 5V 10W36V5V-10 - Immediate$608.64Vis detaljer
DC DC CONVERTER 12V 10WREM10-2412SW/ADC DC CONVERTER 12V 10W36V12V-21 - Immediate$580.43Vis detaljer
DC DC CONVERTER +/-12V 10WREM10-2412DW/ADC DC CONVERTER +/-12V 10W36V12V-12V35 - Immediate$636.98Vis detaljer
Published: 2015-04-16