REC20/REC30 DC/DC Power Modules
RECOM Power introduces their REC20 and REC30 DC/DC power modules for higher power industrial applications
The REC20 and REC30 series from RECOM Power offer single and dual regulated outputs in a 2” x 1” package with 1.6 k VDC isolation, 20 W and 30 W power, and a 2:1 and 4:1 input voltage ranges, suitable for higher power industrial applications. Remote on/off control is standard. The higher current outputs have raised output voltages to compensate for track losses as standard. The converters are fully certified to UL/EN/IEC safety standards.
| Features | ||
Applications
|
|
REC30
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | REC30-2412S | DC DC CONVERTER 12V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | REC30-2415D | DC DC CONVERTER +/-15V 30W | 1 - Immediate | $446.46 | Vis detaljer |
![]() | ![]() | REC30-243.4S | DC DC CONVERTER 3.4V 30W | 0 - Immediate | $341.73 | Vis detaljer |
![]() | ![]() | REC30-245.1S | DC DC CONVERTER 5.1V 30W | 0 - Immediate | $341.73 | Vis detaljer |
![]() | ![]() | REC30-2412SZ | DC DC CONVERTER 12V 30W | 1 - Immediate | $492.16 | Vis detaljer |
REC20
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | REC20-2415S | DC DC CONVERTER 15V 20W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | REC20-2412D | DC DC CONVERTER +/-12V 20W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | REC20-483.4S | DC DC CONVERTER 3.4V 20W | 0 - Immediate | $294.06 | Vis detaljer |
![]() | ![]() | REC20-243.4SZ | DC DC CONVERTER 3.4V 20W | 0 - Immediate | $323.46 | Vis detaljer |
![]() | ![]() | REC20-2412SZ | DC DC CONVERTER 12V 20W | 0 - Immediate | See Page for Pricing | Vis detaljer |