MICON 5 IP67-Rated Tactile Switches
RAFI's IP67-rated tactile switches offer extraordinary tactile feedback
RAFI’s small pushbutton tactile switches of the MICON 5 series have extraordinary tactile feedback. The built-in gold contacts guarantee reliable button operation.
Due to their extreme temperature resistance from -40°C to +125°C, the MICON series is ideally suited for automotive or comparable outdoor applications. This series will also have multiple operating forces from 2.9 N to 8.1 N, as well as both THT and SMT mounting options for any PCB variation.
- MICON 5 S: IP67 sealed for protection against environmental influences
- MICON 5 SL: IP67 sealed with an extended lifetime of 10 million operating cycles
- MICON 5 Safety: IP67 sealed with two potential-free, dual-channel DPST 1 NC and 1 NO contacts
- IEC 61508: Functional safety
- IEC 62061: Safety of machinery
- IEC 60601: Medical equipment
- ISO 26262: Road vehicles
- DIN EN 50128: Railway
- DIN EN ISO 13849: Industrial automation
- DIN EN ISO 25119: Agriculture and forestry
MICON 5 Tactile Switches - IP67-Rated
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1.14.005.103/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1158 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1.14.005.101/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 2061 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1.14.005.003/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1346 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1.14.005.011/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1437 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | 1.14.005.001/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1829 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1.14.005.111/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1026 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | 1.14.005.201/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 2014 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | 1.14.005.113/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1811 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | 1.14.005.006/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 98 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | 1.14.005.106/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 75 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | 1.14.005.016/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 85 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | 1.14.105.111/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1912 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | 1.14.105.101/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 1159 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | 1.14.005.116/0000 | SWITCH TACTILE SPST-NO 0.1A 35V | 81 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | 1.14.205.101/0000 | SWITCH TACT DPST-NO/NC 0.1A 35V | 0 - Immediate | $32.59 | Vis detaljer |
![]() | ![]() | 1.14.205.111/0000 | SWITCH TACT DPST-NO/NC 0.1A 35V | 797 - Immediate | $34.93 | Vis detaljer |