Lumotast 22 Emergency Stop Push Buttons
RAFI offers its Lumotast 22, space-saving emergency stop push button with redundant NC contact
RAFI adds its space-saving, Lumotast 22 emergency stop push buttons to its housing and push button range for emergency stop applications. Thanks to their low mounting depth of 17.9 mm, these push buttons are ideally suited for integration in slim housings and in other devices with limited mounting space. For assembly, the emergency stop push buttons are inserted in 22.3 mm mounting holes from the front and fastened from the rear by means of a ring nut. 0.8 mm tab terminals enable fast and easy wiring.
Lumotast 22 push buttons are supplied complete with a switch component and are available in three versions: with one redundant NC contact, with one redundant NC contact and one NO contact, as well as with one redundant NC contact and white LED arrow illumination which indicates the switching status. The push button is unlocked by turning it left or right. Thanks to its conical shape, the push button cannot be blocked by jammed objects. The emergency stop buttons comply with DIN EN ISO 13850 and have protection type IP 65.
Lumostat 22 Emergency Stop Push Buttons
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1.15.105.112/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off | Statusindikator | 13 - Immediate | $844.90 | Vis detaljer |
![]() | ![]() | 1.15.105.011/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off | Statusindikator | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1.15.105.001/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off | Statusindikator | 0 - Immediate | $256.88 | Vis detaljer |
![]() | 1.15.105.031/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off, Off-On | Statusindikator | 0 - Immediate | $258.22 | Vis detaljer | |
![]() | 1.15.105.002/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off | - | 0 - Immediate | $350.94 | Vis detaljer | |
![]() | 1.15.105.032/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off, Off-On | - | 0 - Immediate | $350.94 | Vis detaljer | |
![]() | 1.15.105.022/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off, Off-On | - | 0 - Immediate | $497.68 | Vis detaljer | |
![]() | 1.15.105.012/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off | - | 0 - Immediate | $497.68 | Vis detaljer | |
![]() | ![]() | 1.15.105.021/0000 | SW E-STOP TWIST RESET 2.5A 250V | On-Off, Off-On | Statusindikator | 0 - Immediate | See Page for Pricing | Vis detaljer |