Lumotast 16 mm Emergency Stop (E-Stop) Safety Switches
RAFI's compact 16 mm E-Stop has an 18.2 mm mounting depth with IP65/67 protection
RAFI's Lumotast 16 mm E-Stop family of safety switches, sitting at just 18.2 mm behind the panel, saves space allowing designers to create a slim and compact casing design.
Lumotast 16 is a one-piece construction with an integral contact mechanism, speeding assembly on the shop floor, and eliminating missing or miss matched components. The ergonomically pleasing compact 30 mm mushroom incorporates a reset by rotation release mechanism, is available with lighted LED indicator arrows, and delivers IP65 (DIN EN 60529)/IP67 front panel protection against water egress.
Sized to fit standard 16.2 mm mounting holes, the Lumotast 16 features an anti-rotation keying feature and is available with either silver or gold plated contacts, rated up to 5 A at 35 VAC operating current for 30,000 operating cycles. The Lumotast 16 family is tested and rated to meet international safety standards for E-Stop products.
Lumotast 16 Safety Switches
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Switch-funktion | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1.15.213.004/0000 | SWITCH E-STOP TWIST RESET 5A 35V | DPST-NC | On-Off | Statusindikator | 0 - Immediate | $545.37 | Vis detaljer |
![]() | ![]() | 1.15.213.001/0000 | SWITCH E-STOP TWIST RESET 5A 35V | SPST-NC | On-Off | Statusindikator | 11 - Immediate | $356.63 | Vis detaljer |
![]() | ![]() | 1.15.213.011/0000 | SW E-STOP TWIST RESET 100MA 35V | SPST-NC | On-Off | Statusindikator | 5 - Immediate | $501.05 | Vis detaljer |
![]() | ![]() | 1.15.213.003/0000 | SWITCH E-STOP TWIST RESET 5A 35V | 3PST-2NC/1NO | On-Off, Off-On | Statusindikator | 0 - Immediate | $469.79 | Vis detaljer |
![]() | ![]() | 1.15.213.054/0000 | SWITCH E-STOP TWIST RESET 5A 35V | DPST-NC | On-Off | Statusindikator | 3 - Immediate | $759.72 | Vis detaljer |
![]() | ![]() | 1.15.213.012/0000 | SW E-STOP TWIST RESET 100MA 35V | DPST-NC | On-Off | Statusindikator | 1 - Immediate | $502.83 | Vis detaljer |
![]() | ![]() | 1.15.213.064/0000 | SW E-STOP TWIST RESET 100MA 35V | DPST-NC | On-Off | Statusindikator | 13 - Immediate | $799.54 | Vis detaljer |
![]() | ![]() | 1.15.213.013/0000 | SW E-STOP TWIST RESET 100MA 35V | 3PST-2NC/1NO | On-Off, Off-On | Statusindikator | 0 - Immediate | $611.18 | Vis detaljer |
![]() | ![]() | 1.15.213.014/0000 | SW E-STOP TWIST RESET 100MA 35V | DPST-NC | On-Off | Statusindikator | 2 - Immediate | $650.74 | Vis detaljer |
![]() | ![]() | 1.15.213.002/0000 | SWITCH E-STOP TWIST RESET 5A 35V | DPST-NC | On-Off | Statusindikator | 255 - Immediate | $398.79 | Vis detaljer |