IO-LINK Products
RAFI connects human actions with IO-LINK
RAFI IO-LINK products offer users a comfortable start. They can be quickly integrated into users’ existing environment by using standardized M12 connectors. Simply connected and individually parameterized, RAFI's control and signaling devices open countless possibilities. With the IO-LINK versions of the TILTED DIAMOND+ and E-BOX users are already prepared by today for the challenges of tomorrow.
The road in automation is clear: more networking and data with less complexity. For this reason, IO-LINK has established itself as a uniform, completely bus-independent interface on the sensor and actuator level. RAFI wants to live up to its reputation as a technology leader and actively accompany its users on this path into the future.
Resources
Features and Benefits
- Plug-and-play
- The M12 connection enables quick installation
- Benefit from less downtime by quickly exchanging devices
- No headaches: thanks to IO-LINK, RAFI's portfolio is bus-independent and can therefore be integrated into all fieldbuses worldwide
- Low wiring effort ensures time and cost savings
- No assembly of expensive special plugs necessary
- Reduced personnel costs: since no errors in wiring are possible, unskilled users can also carry out the assembly
- Reliable and safe
- Retrievable diagnostic data of the devices enable predictive maintenance
- Fewer maintenance errors due to device identification: incorrectly installed devices are reported to the control
- Comfortable parameterization
- Reduced product variety: comfortable parameterization of pushbutton color, brightness, and flashing modes via the controller
- Uncomplicated exchange: stored parameters are automatically transferred to new devices
- World premiere: A control-unit box with IO-LINK is available
IO-LINK Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1.24.200.001/0000 | E-BOX IO-LINK, 2 ILLUMINATED PUS | 20 - Immediate | $1,968.03 | Vis detaljer |
![]() | ![]() | 1.69.010.101/1000 | COMPLETE UNIT R/GR/B LED STEADY | 46 - Immediate | $1,130.91 | Vis detaljer |