Tinymesh™ RF Modules
Radiocrafts' Tinymesh modules feature a multi-hop mesh protocol with bidirectional wireless communication for control and monitoring of individual nodes
Radiocrafts' RC11XX(HP)-TM, RC25XX(HP)-TM, and RC17xx(HP)-TM RF transceiver modules are compact surface-mounted high-performance modules for wireless mesh networking applications. The modules feature a fully embedded Tinymesh application and multi-hop protocol stack with automatic network forming and self-healing features. The embedded Tinymesh application layer supports a full-duplex UART, analog, pulse, and digital inputs, as well as PWM and digital outputs. Serial application data entered on the UART port is transported automatically to the desired destination node without further interaction from any external processor. The modules are completely shielded, available as low power, high power, and long-range ultra-narrowband versions, and are pre-certified for operation in license-free bands from 169 MHz to 2.4 GHz.
Tinymesh is a powerful multi-hop mesh protocol with bidirectional wireless communication for control and monitoring of individual nodes. The compact modules provide a self-configuring and self-healing mesh network giving large area coverage for applications. Radiocrafts has supplied Tinymesh modules to large smart metering networks, as well as street lighting and industrial sensor systems.
- Embedded application layer for I/O control and data collection
- Self-forming, self-healing, and self-optimizing bidirectional mesh network stack
- AES 128 encryption
- Selectable gateway, router, and low power end device configuration
- Configurable digital I/O, PWM (dimmer) output, and analog inputs
- Full-duplex serial port with handshake, streaming support, and 256 byte buffer for easy RS232/422/485 wire replacement and MODBUS RTU compatibility
- Pulse counter with configurable de-bounce time and detection feedback output
- Walk-by mode for low power data logging and metering applications
- RSSI and network connect LED output control for simplified field installation
- Group, broadcast, or individual addressing modes
- Clustered node detection and network congestion avoidance (CND/NCA™)
- RF jamming detection and alarm with alarm output and network alarm messaging
- Analog and digital level triggered event messages
- Time-generated and event-triggered status messages
- Locator function for asset tracking applications
- Network busy detection for ad hoc networks with multiple, roaming gateway devices
- Multiple gateway support for redundancy and automatic network load sharing
- Small size (12.7 mm x 25.4 mm x 3.7 mm), shielded and optimized for surface mounting
- No external components
- Wide supply voltage range
- Wireless sensor networks
- Automatic meter reading
- Alarm and security systems
- Building management
- Telemetry stations
- Fleet management
- Asset tracking
- Street light controls and monitoring
Tinymesh™ RF Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC2500HP-TM | RF TXRX MOD ISM>1GHZ CAST SMD | 4966 - Immediate | $154.89 | Vis detaljer |
![]() | ![]() | RC1141-TM | RF TXRX MOD ISM<1GHZ SMD | 883 - Immediate | $107.02 | Vis detaljer |
![]() | ![]() | RC1181-TM | RF TXRX MOD ISM<1GHZ CAST SMD | 938 - Immediate | $107.02 | Vis detaljer |
![]() | ![]() | RC1181HP-TM | RF TXRX MOD ISM<1GHZ CAST SMD | 1337 - Immediate | $165.98 | Vis detaljer |
![]() | ![]() | RC1191-TM | RF TXRX MOD ISM<1GHZ CAST SMD | 989 - Immediate | $107.02 | Vis detaljer |
![]() | ![]() | RC1191HP-TM | RF TXRX MOD ISM<1GHZ CAST SMD | 4815 - Immediate | $165.98 | Vis detaljer |
Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC2500HP-TM-DK | EVAL BOARD FOR RC2500HP-TM | 0 - Immediate | $1,993.11 | Vis detaljer |