RIIM™ Development Kits

Radiocrafts' development kits are designed to provide a quick and easy-to-use evaluation and prototyping solution

Image of Radiocraft's RIIM™ Development KitsThe RIIM development kits from Radiocrafts are designed to provide a quick and easy-to-use evaluation and prototyping solution for the wireless network designer.

The three RIIM development kits include:
  • RC1882-RIIM-DK for the RC1882CEF-IPM module: 14 dBm, 868 MHz/915 MHz
  • RC1882HP-RIIM-DK for the RC1882HPCF-IPM module: 27 dBm, 868 MHz
  • RC1892HP-RIIM-DK for the RC1882HPCF-IPM module: 27 dBm, 915 MHz

They include all the hardware needed to run a small RIIM network from a PC. This allows the customer to test the network capabilities with minimum development resources needed and is ideal, for example, for a first-range test in a customer environment.

The RIIM development kits includes three boards with antennas, power supplies, as well as a USB cable for connection to a PC:

  • RIIM border router board: a development board with an IPM module
  • RIIM development board (Mesh router board): a development board with an IPM module
  • RIIM sensor board: a board with an IPM module and seven industrial sensors

The RIIM SDK PC software tool is available and can be downloaded from the Radiocrafts website. The RIIM SDK is intended to be used with the Development Kits, providing a complete prototyping solution where network characteristics can be tested and the configuration parameters can be selected.

Resources

Features
  • Breakout of all I/O pins for easy prototyping
  • Antenna connector
  • LED indicators for power, TX, and RX
  • Option to input VCC from an external source
  • Optional battery operation for mobile testing
  • Supply current measurement
  • Programming connector can be used to program the module with firmware, only after agreement with Radiocrafts
  • Access to several typical sensors (sensor board only)
Applications
  • Smart irrigation
  • Emergency lighting
  • Smart street lighting
  • Solar trackers
  • DC combiners
  • Solar SCADA
  • Rooftop solar
  • Energy storage
  • Electricity metering
  • EV charger communication
  • Smart buildings
  • Smart cities
  • Alarm and security

RIIM Development Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR RC1882CEF-IPMRC1882-RIIM-DKEVAL BOARD FOR RC1882CEF-IPM7 - Immediate$2,015.11Vis detaljer
EVAL BOARD FOR RC1882HPCF-IPMRC1882HP-RIIM-DKEVAL BOARD FOR RC1882HPCF-IPM7 - Immediate$2,015.11Vis detaljer
EVAL BOARD FOR RC1892HPCF-IPMRC1892HP-RIIM-DKEVAL BOARD FOR RC1892HPCF-IPM5 - Immediate$2,015.11Vis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MOD ISM<1GHZ CAST SMDRC1882CEF-IPMRF TXRX MOD ISM<1GHZ CAST SMD1329 - Immediate$167.17Vis detaljer
RF TXRX MODULE 802.15.4 SMDRC1882HPCF-IPMRF TXRX MODULE 802.15.4 SMD2169 - Immediate$178.58Vis detaljer
RF TXRX MODULE 802.15.4 SMDRC1892HPCF-IPMRF TXRX MODULE 802.15.4 SMD1137 - Immediate$178.58Vis detaljer
RC1882-RIIM SENSOR BOARDRC1882CEF-IPM-SBRC1882-RIIM SENSOR BOARD8 - Immediate$986.31Vis detaljer
RC1882-RIIM MESH ROUTER BOARDRC1882CEF-IPM-DBRC1882-RIIM MESH ROUTER BOARD2 - Immediate$825.93Vis detaljer
RC1882-RIIM BORDER ROUTER BOARDRC1882CEF-IPM-BRBRC1882-RIIM BORDER ROUTER BOARD5 - Immediate$825.93Vis detaljer
Published: 2024-07-17