RC11xx-RC232 RF Modules
Radiocrafts’ RC11 series is a cost-effective sub-GHz platform that supports 433/865/868/915 MHz modules
Radiocrafts’ RC11XX-RC232 RF transceiver modules are compact surface-mounted high-performance modules for GFSK operation with embedded RC232™ protocol. The RC11 series is a cost-effective sub-GHz platform that supports 433 MHz, 865 MHz, 868 MHz, and 915 MHz modules. The family includes a high power option for the extended range. The modules are completely shielded and pre-certified for operation under the European radio regulations for license-free use. RC1190-RC232 conforms with regulations for operation under the FCC (USA and Canada) and RC1170-RC232 conforms with regulations for operation under the directives given by G.S.R. (India).
RC232 is an easy-to-use and effective cable replacement and networking protocol. RC232 is the most easy-to-use and simple networking protocol for bidirectional wireless transmission from a transmitter to a receiver. RC232 is fully transparent and will appear as a serial connection for the embedded designer. It uses a UART interface and can be configured as point-to-point, point-to-multipoint, and peer-to-peer. Radiocrafts has an RC232 module variant for every application requirement including very low cost, high radio reliability, narrowband industrial-grade variants, and more.
- Small size (12.7 mm x 25.4 mm x 3.7 mm), shielded and optimized for SMD mounting
- Low sleep current consumption, well suited for battery operated equipment
- Embedded RC232 protocol with addressing and error check
- Up to 1018 byte data buffer
- Two-wire UART interface for easy RS232/422/485 wire replacement (handshake optional)
- No external components
- No configuration required for single-channel use
- Easy-to-use data interface
- Wide supply voltage range, 2.0 V to 3.6 V
- RC1140/80-RC232 conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950)
- RC1140-RC232 conforms with Anatel Resolution 506-2008
- RC1190-RC232 conforms with regulations for operation under FCC CFR 47 part 15
- Bidirectional wireless transmissions
- Fully transparent communication
- Wireless sensor networks
- SCADA systems
- Industrial serial buses
- Industrial controls
- Automatic meter readings
- Alarm and security systems
- Points-of-sale terminals
- Bar code scanners
- Telemetry stations
- Fleet management
RC11xx-RC232 RF Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1140-RC232 | RF TXRX MOD ISM<1GHZ CAST SMD | 5008 - Immediate | $102.64 | Vis detaljer |
![]() | ![]() | RC1180-RC232 | RF TXRX MOD ISM<1GHZ CAST SMD | 3473 - Immediate | $102.64 | Vis detaljer |
![]() | ![]() | RC1190HP-RC232 | RF TXRX MOD ISM<1GHZ CAST SMD | 788 - Immediate | $159.83 | Vis detaljer |
![]() | ![]() | RC1180HP-RC232 | RF TXRX MOD ISM<1GHZ CAST SMD | 3377 - Immediate | $147.21 | Vis detaljer |
Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1140-RC232-DK | EVAL BOARD FOR RC1140-RC232 | 0 - Immediate | $1,585.00 | Vis detaljer |
![]() | ![]() | RC1180-RC232-DK | EVAL BOARD FOR RC1180-RC232 | 0 - Immediate | $1,585.00 | Vis detaljer |
![]() | ![]() | RC1180HP-RC232-DK | EVAL BOARD FOR RC1180HP-RC232 | 2 - Immediate | $1,993.11 | Vis detaljer |
![]() | ![]() | RC1190-RC232-DK | EVAL BOARD FOR RC1190-RC232 | 0 - Immediate | $1,585.00 | Vis detaljer |
![]() | ![]() | RC1190HP-RC232-DK | EVAL BOARD FOR RC1190HP-RC232 | 0 - Immediate | $1,993.11 | Vis detaljer |