RC1180-MBUS3 RF Module
Radiocrafts' RC1180-MBUS3 RF module offers an easy to use UART interface for communication and configuration with a one-pin antenna connection
Radiocrafts' RC1180-MBUS RF transceiver module is a compact surface-mounted high-performance module with embedded Wireless M-Bus protocol. The module has a UART interface for serial communication and configuration and a one-pin antenna connection. The module is pre-certified for operation under the European radio regulations for license-free use and measures only 12.7 mm x 25.4 mm x 3.7 mm with shielding. The RC1180-MBUS meets the Wireless M-Bus specification S, T, and R2 modes, and operates in 12 channels in the 868 MHz frequency band.
An RF module from Radiocrafts is compatible with the latest additions to the Wireless M-Bus standard and is an active contributor of technical expertise to the standardization work, both at the European level (CEN) and the national level (OMS and WIZE).
- Embedded Wireless M-Bus protocol supporting EN 13757-4:2013 mode S, T, C, and R2
- Wireless M-Bus protocol stack
- Line-of-sight range of over 800 meters (2 km to 3 km for high power version)
- Proven and mature development tools
- Secure encryption and authentication
- Two-way communication
- 12.7 mm x 25.4 mm x 3.7 mm compact module for SMD mounting
- Easy to use UART interface for communication and configuration
- Wide supply voltage range: 2.0 V to 3.6 V
- Ultra-low power modes for extended battery lifetime
- Two channels (868.3 MHz and 868.95 MHz) in mode S, T, and C
- Ten channels in mode R2 (868.03 MHz + n x 0.06 MHz)
- No external components except antenna
- Configurable manufacturer ID and serial number
- Conforms with EU RED directive (EN 300 220, EN 301 489, and EN 60950)
- Designed for EX compliance
- Turn-key design and customization of modules
- Wireless M-Bus
- Smart metering
- Advanced metering infrastructure (AMI)
- Gas and water meters
- Electricity meters
- Heat meters, heat cost allocators
- Readers and concentrators
RC1180-MBUS3 RF Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1180-MBUS3 | RF TXRX MOD ISM<1GHZ CAST SMD | 9398 - Immediate | $138.07 | Vis detaljer |
![]() | ![]() | RC1180-MBUS3-USB | WIRELESS M-BUS 868 MHZ USB | 21 - Immediate | $575.23 | Vis detaljer |
Dev Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1180-MBUS3-DK | EVAL BOARD FOR RC1180-MBUS3 | 8 - Immediate | $1,621.67 | Vis detaljer |