TestPro Cable Assemblies
Radiall's cables and connectors reach high-performance requirements and address RF measurement concerns
Radiall fully designs TestPro cables and connectors to reach high-performance requirements and address customer concerns regarding RF measurements. The TestPro range is the perfect solution for test and measurement applications that require high precision quality, high flexibility, and phase and loss stability with bending. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible.
Test cable assemblies are intended for daily use in components and assembly shops, test labs, and automatic test equipment applications. They differ from standard cable assemblies in that they are designed for applications requiring repeated connection/disconnection procedures and strenuous flexing situations and applications where phase, loss, and VSWR stability become an issue. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly.
- Phase and loss stable with flexure
- Crush torque and tensile resistant
- Flexible design
- Long service life
- Longer calibration intervals
- Easy to configure to DUT
TestPro Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1801171180610KE | COAX CBL SMA TO SMA 24" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1801171170914KE | COAX CBL SMA TO SMA 36" | 0 - Immediate | $4,793.05 | Vis detaljer |
![]() | ![]() | 1800920920610PJ | COAX CBL SMA TO SMA 24" | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1800920921829PJ | COAX CABLE SMA TO SMA 6' | 6 - Immediate | $5,920.36 | Vis detaljer |
![]() | ![]() | 1801171180914KE | COAX CBL SMA TO SMA 36" | 0 - Immediate | $5,038.10 | Vis detaljer |
![]() | ![]() | 2001481480914ZT | COAX CBL 1.85MM TO 1.85MM 36" | 1 - Immediate | $13,825.72 | Vis detaljer |
![]() | ![]() | 2001441450914TF | COAX CBL 2.4MM TO 2.4MM 36" | 0 - Immediate | $12,289.72 | Vis detaljer |
![]() | ![]() | 2001481491219ZT | COAX CBL 1.85MM TO 1.85MM 4' | 0 - Immediate | $15,254.66 | Vis detaljer |
![]() | ![]() | 2001441440914TF | COAX CBL 2.4MM TO 2.4MM 36" | 0 - Immediate | $11,515.29 | Vis detaljer |