Laser Line/Crosshairs Diode Modules
Quarton diode modules are available in a variety of lengths, fan angles, and laser outputs
Quarton laser line/crosshairs modules can project extremely fine laser lines and crosshairs at any working distance within 1.2 m (4 ft). These glass line/crosshair lenses come with various fan angles and produce a high-quality uniform laser line in a robust stainless housing, ideal for automation, machine vision, image processing, digital data acquisition, counting, precision 3D scanners, and science and medical applications. TTL function models allow up to 10 kHz modulation frequency. They are available at 10 cm, 20 cm, 40 cm, and 90 cm focus length, red and green wavelength, and Class 1M and Class 2M laser class to cover tasks within a 1 m range.
- Built with high-precision glass line lens and glass laser collimating lens
- Fan angle : 5°, 10°, 15°, 20°, 30°, 45°, 60°, and 110°
- Focus range: 10 cm, 20 cm, 40 cm, 90 cm, and customized focus lengths are available by request
- Customized focus within 1 m available upon request
- Dimensions: Ø 10 mm x 40 mm (Ø 0.39" x 1.575")
- Wavelength: 630 nm to 645 nm
- Two-laser power output level:
- LPO - Class 1M laser product
- LPT - Class 2M laser product
- 3 VDC to 6 VDC operation
- Connection type: lead wire
- Automation
- Machine vision
- Image processing
- Digital data acquisition
- Counting
- Precision 3D scanners
- Science and medical applications
Laser Line/Crosshairs Diode Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLM-520-58 LPO-D10-F90 | ANGLE10,CLASS1M,FOCUS:90 CM | 3 - Immediate | $864.52 | Vis detaljer |
![]() | ![]() | VLM-520-58 LPO-D20-F90 | ANGLE20,CLASS1M,FOCUS:90 CM | 2 - Immediate | $880.78 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D110-F90 | ANGLE110,CLASS1M,FOCUS:90 CM | 5 - Immediate | $505.21 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D110-F10 | ANGLE110,CLASS1M,FOCUS:10 CM | 3 - Immediate | $505.21 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D110-F20 | ANGLE110,CLASS1M,FOCUS:20 CM | 3 - Immediate | $505.21 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D110-F40 | ANGLE110,CLASS1M,FOCUS:40 CM | 5 - Immediate | $505.21 | Vis detaljer |
![]() | ![]() | VLM-520-57 LPO-D110-F40 | TTL,ANGLE110,CLASS1M,FOCUS:40CM | 0 - Immediate | $547.96 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D60-F40 | ANGLE60,CLASS1M,FOCUS:40 CM | 6 - Immediate | $470.74 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D60-F90 | ANGLE60,CLASS1M,FOCUS:90 CM | 0 - Immediate | $470.74 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D5-F90 | ANGLE5,CLASS1M,FOCUS:90 CM | 3 - Immediate | $492.28 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D30-F90 | ANGLE30,CLASS1M,FOCUS:90 CM | 12 - Immediate | $492.28 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D30-F40 | ANGLE30,CLASS1M,FOCUS:40 CM | 2 - Immediate | $492.28 | Vis detaljer |
![]() | ![]() | VLM-635-56 LPO-D20-F20 | ANGLE20,CLASS1M,FOCUS:20 CM | 2 - Immediate | $492.28 | Vis detaljer |
![]() | ![]() | VLM-635-57 LPO-D60-F20 | TTL,ANGLE60,CLASS1M,FOCUS:20 CM | 2 - Immediate | $509.58 | Vis detaljer |
![]() | ![]() | VLM-635-57 LPO-D45-F10 | TTL,ANGLE45,CLASS1M,FOCUS:10 CM | 2 - Immediate | $509.58 | Vis detaljer |
![]() | ![]() | VLM-635-57 LPO-D30-F20 | TTL,ANGLE30,CLASS1M,FOCUS:20 CM | 2 - Immediate | $535.30 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D45-F90 | ANGLE45,CLASS1M,FOCUS:90 CM | 3 - Immediate | $607.44 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D60-F10 | ANGLE60,CLASS1M,FOCUS:10 CM | 3 - Immediate | $607.44 | Vis detaljer |
![]() | ![]() | VLM-520-57 LPO-D30-F20 | TTL,ANGLE30,CLASS1M,FOCUS:20 CM | 2 - Immediate | $691.23 | Vis detaljer |
![]() | ![]() | VLM-520-56 LPO-D30-F10 | ANGLE30,CLASS1M,FOCUS:10 CM | 3 - Immediate | $632.71 | Vis detaljer |