Concentricity Laser Module/Precision Laser Module

Quarton Incorporated laser modules are designed for precision alignment tasks

Image of Quarton Incorporated Concentricity Laser Module/Precision Laser ModuleQuarton Inc. offers nearly 100 models of laser diode modules to suit professional needs. Ranging from general sighting applications, medical, automation industry, leveling, bar code, and line generators to OEM and ODM customized projects, these modules will absolutely meet cost-performance requirements.

Concentricity/precision laser modules are designed for those who need to perform precision alignment tasks. The beam error is less than 1 mm at a distance of 30 m with a perfect circular dot. Accessories include a battery pack, 3 m of USB cable, and a cable switch, all included in a plastic carry case.

Features
  • Concentricity (beam point error): less than 1 mm at 30 m (6.5 second degree)
  • Circular beam shape, aspect radio 1:1
  • Class I / Class II eye-safe laser product
  • Micro USB power connector
  • Battery pack, USB cable, and USB cable switch included
  • Plastic carrying case
  • Beam divergence (half angle): 0.15 mRad
  • 3 VDC ~ 6 VDC operation
  • Connection type: Micro USB
  • Dimensions: 20 mm x 60 mm (0.787" x 2.36")
    • 20 mm x 20 mm x 60 mm (W x H x L) (0.787" x 0.787" x 2.36")
  • Output power: CLM-635-01 LPO - Class I: less than 0.39 mW
    • CLM-635-02 LPT - Class II: less than 1 mW
    • CLM-635-11 LPO - Class I: less than 0.39 mW
    • CLM-635-12 LPT - Class II: less than 1 mW
Applications
  • Aiming or position work
  • Concentricity testing of rotating parts
  • Alignment of machines
  • Straightness testing for all kinds of equipment, like carriages, etc

Concentricity Laser Module/Precision Laser Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONCENTRICITY LASER MODULECLM-635-01 LPOCONCENTRICITY LASER MODULE2 - Immediate$3,852.08Vis detaljer
CONCENTRICITY LASER MODULECLM-635-02 LPTCONCENTRICITY LASER MODULE26 - Immediate$3,852.08Vis detaljer
CONCENTRICITY LASER MODULECLM-635-11 LPOCONCENTRICITY LASER MODULE1 - Immediate$4,046.21Vis detaljer
CONCENTRICITY LASER MODULECLM-635-12 LPTCONCENTRICITY LASER MODULE1 - Immediate$4,046.21Vis detaljer
Published: 2024-09-17