Wire Form Fan Guards
Qualtek's guards provide optimal fan flow while providing noise reduction and safety measures
Qualtek's wire form fan guards provide optimal fan flow while providing noise reduction and safety measures. Designed to fit fans from 25 mm to 280 mm, the guards also meet UL’s 0.25” spacing specifications.
Offered in C1008 steel or 304 stainless steel while providing nickel chrome, electro-deposition coating, or electro polishing. Custom configurations and colors are available upon request.
Qualtek’s fan guards are rated to withstand harsh environments while also maintaining their integrity. All Qualtek wire form fan guards are environmentally friendly and meet the latest RoHS and REACH regulations.
Wire Form Fan Guards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08196 | FAN GUARD 150MM METAL | 173 - Immediate | $18.13 | Vis detaljer |
![]() | ![]() | 08156 | FAN GUARD 80MM METAL | 0 - Immediate 400 - Factory Stock | $11.10 | Vis detaljer |
![]() | ![]() | 08125 | FAN GUARD 150MM METAL | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | 08188 | FAN GUARD 80MM METAL | 0 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | 08155 | FAN GUARD 254MM METAL | 735 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 08189 | FAN GUARD 92MM METAL | 0 - Immediate 4700 - Factory Stock | $6.47 | Vis detaljer |
![]() | ![]() | 08128 | FAN GUARD 120MM METAL | 284 - Immediate 600 - Factory Stock | $10.84 | Vis detaljer |
![]() | ![]() | 08258 | FAN GUARD 80MM METAL | 160 - Immediate 5400 - Factory Stock | $11.10 | Vis detaljer |
![]() | ![]() | 08124 | FAN GUARD 120MM METAL | 0 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | 08220 | FAN GUARD 150MM METAL | 100 - Immediate | $36.01 | Vis detaljer |
![]() | ![]() | 08139 | FAN GUARD 120MM METAL | 0 - Immediate | $6.16 | Vis detaljer |
![]() | ![]() | 08169 | FAN GUARD 150MM METAL | 103 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | 08191 | FAN GUARD 80MM METAL | 108 - Immediate 600 - Factory Stock | $10.40 | Vis detaljer |
![]() | ![]() | 08164 | FAN GUARD 120MM METAL | 520 - Immediate 500 - Factory Stock | $12.36 | Vis detaljer |