Q-Secure Locking Power Cords
Qualtek’s power cords with locking C13 connectors are designed to provide a secure connection between the power cord and the device it is powering
Qualtek’s Q-Secure NEMA 5p - 15P power cords with locking C13 connectors are designed to provide a more secure connection between the power cord and the device it is powering. The locking C13 connector has a built-in mechanism that ensures that the connector stays securely in place, reducing the risk of accidental disconnection. Qualtek’s locking power cords are rated up to a maximum of 35 lbs.
- SJTW, 14 AWG, 16 AWG, or 18 AWG/3C, unshielded
- Temperature rating: +105°C
- Rating: up to 15 A, 250 VAC
- Jacket color: black
- Plug: NEMA 5-15 P
- Connector: locking IEC 60320 C13
- Approvals: UL and cUL
- Length: 36 inches to 144 inches
- Locking connector rated up to a maximum of 35 lbs
- Data centers
- Medical devices
- IT workstations
- Audio/visual equipment
- Trade shows and events
- Server rooms
- Industrial environments
- Educational Institutions
- Retail environments
- Laboratory equipment
Q-Secure Locking Power Cords
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 512001-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $49.38 | Vis detaljer |
![]() | ![]() | 512006-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $51.98 | Vis detaljer |
![]() | ![]() | 512011-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $56.41 | Vis detaljer |
![]() | ![]() | 512003-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $60.12 | Vis detaljer |
![]() | ![]() | 512008-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $67.23 | Vis detaljer |
![]() | ![]() | 512005-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $68.73 | Vis detaljer |
![]() | ![]() | 512013-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $78.53 | Vis detaljer |
![]() | ![]() | 512010-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $79.40 | Vis detaljer |
![]() | ![]() | 512002-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 992 - Immediate | $91.96 | Vis detaljer |
![]() | ![]() | 512015-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $96.22 | Vis detaljer |
![]() | ![]() | 512007-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 996 - Immediate | $99.86 | Vis detaljer |
![]() | ![]() | 512004-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 0 - Immediate | $104.85 | Vis detaljer |
![]() | ![]() | 512012-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 979 - Immediate | $112.56 | Vis detaljer |
![]() | ![]() | 512009-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 759 - Immediate | $117.87 | Vis detaljer |
![]() | ![]() | 512014-01 | NEMA 5-15P TO Q-SECURE LOCKING I | 1058 - Immediate | $138.41 | Vis detaljer |
Q-Secure Locking Power Cords Hospital Grade
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 533002-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 492 - Immediate | $82.67 | Vis detaljer |
![]() | ![]() | 533007-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 485 - Immediate | $89.30 | Vis detaljer |
![]() | ![]() | 533004-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 394 - Immediate | $109.53 | Vis detaljer |
![]() | ![]() | 533012-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 497 - Immediate | $116.29 | Vis detaljer |
![]() | ![]() | 533009-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 417 - Immediate | $121.98 | Vis detaljer |
![]() | ![]() | 533014-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 483 - Immediate | $140.49 | Vis detaljer |
![]() | ![]() | 533001-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $53.48 | Vis detaljer |
![]() | ![]() | 533006-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $56.01 | Vis detaljer |
![]() | ![]() | 533011-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $59.72 | Vis detaljer |
![]() | ![]() | 533003-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $63.44 | Vis detaljer |
![]() | ![]() | 533008-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $70.31 | Vis detaljer |
![]() | ![]() | 533005-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $71.65 | Vis detaljer |
![]() | ![]() | 533013-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $80.58 | Vis detaljer |
![]() | ![]() | 533010-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $81.77 | Vis detaljer |
![]() | ![]() | 533015-01 | NEMA 5-15P CLR TO Q-SECURE BLK | 0 - Immediate | $97.09 | Vis detaljer |