QBHP684U-IRU 1 W High-Power LED

QT Brightek introduces its QBHP684U-IRU infrared emitter, a 3535 high-power package with a compact size

Image of QT Brightek's QBHP684U-IRU 1.0W High-Power LEDQT Brightek's QBHP684U-IRU infrared emitter is a 3535 high-power package with a compact size which is suitable for surveillance, security, remote, and proximity-sensing applications. With a wavelength of 850 nm, this high-power IR LED perfectly meets the requirements for touchscreens or any industrial sensing and machine vision system application need. This unique 850 nm IR light is barely visible to the naked eye but is easily registered by the detectors. With QTB's advanced packaging process, this high-power IR emitter features high-efficiency and industry leading low-thermal resistance.

Features
  • Low-thermal resistance
  • High-power output
  • 1 W 3535 high-power package
  • Package in tape-and-reel
  • Maximum 700 mA drive current

QBHP684U-IRU 1.0 W High-Power LED

BilledeManufacturer Part NumberBeskrivelseStrålingsintensitet (Ie) Min @ IfTilgængeligt antal Pris
EMITTER IR 850NM 700MA SMDQBHP684U-IRUEMITTER IR 850NM 700MA SMD-271 - Immediate$29.10Vis detaljer
Published: 2015-06-15