QPF4259 2.4 GHz Wi-Fi® 7 High-Power Front-End Module

The Qorvo QPF4259 2.4 GHz front-end module (FEM) has a compact form factor and integrated matching that minimizes layout area in applications

Image of Qorvo QPF4259 2.4 GHz Wi-Fi 7 High-Power Front End ModuleThe Qorvo QPF4259 integrated FEM is designed for Wi-Fi 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in applications.

Performance is focused on optimizing the power amplifier (PA) for a 5 V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. Integrated die level filtering for 2nd and 3rd harmonics and 5 GHz rejection for DBDC operation are included. A coupler with RF output and a broad range, constant slope voltage logarithmic power detector is provided for application feedback.

The QPF4259 integrates a 2.4 GHz PA, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device.

Features
  • POUT = +18 dBm MCS13 EHT40 -47 dB dynamic EVM
  • POUT = +18 dBm MCS11 HE40 -43 dB dynamic EVM
  • POUT = +23.5 dBm MCS9 VHT40 -35 dB dynamic EVM
  • POUT = +24 dBm MCS9 VHT40 -35 dB dynamic EVM
  • POUT = +26.5 dBm MCS0 HT20 spectral mask compliance
  • Optimized for 5 V operation
  • 30 dB Tx gain
  • 1.8 dB noise figure
  • 16 dB Rx gain and 7 dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector
Applications
  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

QPF4259 2.4 GHz Wi-Fi® 7 High-Power Front-End Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2.4GHZ WI-FI 7 HIGH POWER FRONTQPF4259SR2.4GHZ WI-FI 7 HIGH POWER FRONT190 - Immediate$18.52Vis detaljer
2.4GHZ WI-FI 7 HIGH POWER FRONTQPF4259TR132.4GHZ WI-FI 7 HIGH POWER FRONT5551 - Immediate$14.81Vis detaljer
EVB FOR 2.4GHZ WI-FI 7 HIGH POWEQPF4259EVBEVB FOR 2.4GHZ WI-FI 7 HIGH POWE1 - Immediate$1,201.88Vis detaljer
Published: 2025-02-11