Rogowski Non-Ferromagnetic Current Sense Coils - RC Series
Pulse's coils measure alternating current for applications such as smart grid and smart metering
Pulse Electronics, a YAGEO Company, offers the RC series of current sense coils for use in measurement and billing applications for alternating current, such as smart grid and smart metering. By employing a non-ferromagnetic core, the RC series offers numerous advantages over traditional current transformers that use ferromagnetic cores. These coils eliminate nonlinear effects caused by core saturation and the need for precise burden resistors. The RC series meets and exceeds the accuracy expectations, meeting IEC 61869-10 accuracy class 1 and ANSI C12.20 accuracy class 1.0 standards.
- Robust design built to withstand demanding conditions
- Wide dynamic range: capture a broad spectrum of current levels
- High bandwidth: up to 50 kHz, exceptional performance across frequencies
- Sensitivity levels ranging from 100 mV/kA to 600 mV/kA
- No nonlinear effects: no limitations of iron core-based transformers
- Load-free operation: enjoy the flexibility of using the RC series without a load
- Low-temperature dependency: maintains accurate measurements regardless of temperature fluctuations
- Smart grid current sensing
- AC - alternate current measurement
- Smart meter sensing
Rogowski Non-Ferromagnetic Current Sense Coils - RC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC01-100-S | CURRENT SEN ROGOWSKI COIL 200A | 19 - Immediate | $160.21 | Vis detaljer |
![]() | ![]() | RC01-200-S | CURRENT SEN ROGOWSKI COIL 200A | 31 - Immediate | $162.81 | Vis detaljer |
![]() | ![]() | RC01-300-S | CURRENT SEN ROGOWSKI COIL 200A | 36 - Immediate | $168.45 | Vis detaljer |
![]() | ![]() | RC03-400-0250 | CURRENT SEN ROGOWSKI COIL 2500A | 30 - Immediate | $200.98 | Vis detaljer |
![]() | ![]() | RC03-200-0250 | CURRENT SEN ROGOWSKI COIL 2500A | 33 - Immediate | $196.60 | Vis detaljer |
![]() | ![]() | RC03-600-0250 | CURRENT SEN ROGOWSKI COIL 2500A | 30 - Immediate | $205.35 | Vis detaljer |
![]() | ![]() | RC03-400-0250-S | CURRENT SEN ROGOWSKI COIL 2500A | 29 - Immediate | $227.92 | Vis detaljer |
![]() | ![]() | RC03-200-0250-S | CURRENT SEN ROGOWSKI COIL 2500A | 29 - Immediate | $223.55 | Vis detaljer |
![]() | ![]() | RC03-600-0250-S | CURRENT SEN ROGOWSKI COIL 2500A | 21 - Immediate | $232.23 | Vis detaljer |
![]() | ![]() | RC05-150-1000 | CURRENT SEN ROGOWSKI COIL 8000A | 37 - Immediate | $322.71 | Vis detaljer |
![]() | ![]() | RC05-300-1000 | CURRENT SEN ROGOWSKI COIL 8000A | 34 - Immediate | $331.33 | Vis detaljer |
![]() | ![]() | RC05-450-1000 | CURRENT SEN ROGOWSKI COIL 8000A | 9 - Immediate | $330.25 | Vis detaljer |
![]() | ![]() | RC05-150-1000-S | CURRENT SEN ROGOWSKI COIL 8000A | 29 - Immediate | $396.06 | Vis detaljer |
![]() | ![]() | RC05-300-1000-S | CURRENT SEN ROGOWSKI COIL 8000A | 45 - Immediate | $410.20 | Vis detaljer |
![]() | ![]() | RC05-450-1000-S | CURRENT SEN ROGOWSKI COIL 8000A | 27 - Immediate | $396.25 | Vis detaljer |