PLC Transformer for EV Charging - BM6xxx Series
BM6xxx series PLC transformers from Pulse, a Yageo company, are designed for EV charging, providing the needed isolation and safety for power line communications
PLC transformers from Pulse, a Yageo company, have been specifically designed for EV charging and automotive charge control systems that communicate over the power supply cable and are supported by leading IC vendors aligned with the HomePlug and power line community. The system needs a secure communication link between the charger and the on-board battery management system, this is typically made over the power line and the PLC transformers give a wide option for size, safety and topology from the BM6xxx series.
Transformer operates from -40°C to +125°C and supports International Safety Standard IEC/UL-62368-1 for working voltages of 16 V or 500 V with functional, for onboard or reinforced insulation for residential connections.
- Wideband frequency response: 3 MHz to 30 MHz
- Industrial and automotive temperature range: -40°C to +125°C
- Eco-friendly - halogen-free options
- Turns ratio supports variety of PLC chipsets
- Supports IEC-62368 for off-line 16 VDC and 500 VDC supply lines
- Automotive designs meet AEC-Q200 and covered by ISO/IATF16949 and PPAP on request
PLC Transformer for EV Charging - BM6xxx Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM6210HLT | XFMR PLC1:1:1 5UH FUNC INS | 955 - Immediate | $21.99 | Vis detaljer |
![]() | ![]() | BM6210HL | XFMR PLC1:1:1 5UH FUNC INS | 154 - Immediate | $22.44 | Vis detaljer |
![]() | ![]() | BM6220NLT | XFMR PLC1:1 12UH FUNC INS | 464 - Immediate | $24.82 | Vis detaljer |
![]() | ![]() | BM6220NL | XFMR PLC1:1 12UH FUNC INS | 0 - Immediate | $25.78 | Vis detaljer |
![]() | ![]() | BM6230HL | XFMR PLC1:1:1 28UH REIN IN | 189 - Immediate | $32.99 | Vis detaljer |
![]() | ![]() | BM6230HLT | XFMR PLC1:1:1 28UH REIN IN | 360 - Immediate | $31.76 | Vis detaljer |