High Current SMT Common Mode Chokes
Pulse Electronics', a YAGEO Company, chokes utilize automated round wire coils, offering currents up to 32 A
Pulse Electronics', YAGEO Company, offers PAC6006/PA5140/PA5141 series common mode chokes that use fully-automated, round wire coil forming technology offering extremely high current in a surface-mount package. Three platforms have been developed including the EP13 (13.5 mm x 15.5 mm x 15.5 mm), EP18 (18 mm x 19 mm x 19 mm), and the EP22 (23 mm x 23 mm x 23 mm) which offer inductance of 110 µH to 470 µH and currents up to 32 A. These EP cores are designed around the coil dimension to minimize the component size, offering a higher-density inductance/current solution. The self-leaded round wire coil technology allows a 60% reduction in board spec for the same inductance/current capability, which is ideally suited for next-generation designs.
- EP13, EP18, and EP22 platforms
- Current rating: up to 32 A
- 1,000 VRMS isolation (380 VRMS continuous)
- Low MHz self-resonant frequency (SRF)
- Data communications
- Computing
- Industrial
- Aerospace
PAC6006 Series - Common Mode Choke EP13
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAC6006.104NLT | CMC 14A 2LN 610 OHM SMD | 4793 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.604NLT | CMC 6.7A 2LN 2.5 KOHM SMD | 680 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.264NLT | CMC 11A 2LN 1.4 KOHM SMD | 1124 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.364NLT | CMC 10A 2LN 1.6 KOHM SMD | 640 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.444NLT | CMC 8.5A 2LN 1.9 KOHM SMD | 1228 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.204NLT | CMC 12A 2LN 1 KOHM SURFACE MOUNT | 1692 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | PAC6006.503NLT | CMC 17A 2LN 350 OHM SMD | 1067 - Immediate | $17.75 | Vis detaljer |
PA5140 Series - Common Mode Choke EP18
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5140.405NLT | CMC 14A 2LN 1.67 KOHM SMD | 644 - Immediate | $25.27 | Vis detaljer |
![]() | ![]() | PA5140.105NLT | CMC 21A 2LN 820 OHM SMD | 782 - Immediate | $25.27 | Vis detaljer |
![]() | ![]() | PA5140.205NLT | CMC 20A 2LN 1.09 KOHM SMD | 240 - Immediate | $25.27 | Vis detaljer |
PA5141 Series - Common Mode Choke EP22
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5141.505NLT | CMC 18A 2LN 1.95 KOHM SMD | 38 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | PA5141.405NLT | CMC 22A 2LN 1.55 KOHM SMD | 498 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | PA5141.205NLT | CMC 30A 2LN 700 OHM SMD | 470 - Immediate | $31.25 | Vis detaljer |
![]() | ![]() | PA5141.305NLT | CMC 26A 2LN 1.05 KOHM SMD | 182 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | PA5141.105NLT | CMC 32A 2LN 500 OHM SMD | 535 - Immediate | $31.19 | Vis detaljer |