Miniature Automotive Push/Pull Transformer PMT9085 Series
Pulse Electronics' transformer has an innovative core and bobbin assembly
Pulse, a YAGEO Company’s, automotive-grade isolation push/pull transformer with its innovative core and bobbin assembly, delivers reinforced insulation with 6.4 mm of creepage distance in a compact 10.4 mm × 9.0 mm × 6.4 mm max package size. This makes it suitable for applications requiring safety compliance for with a working voltage of up to 300 VRMS/reinforced (600 VRMS/basic insulation). 3,000 VRMS hipot isolation is achieved with the enhanced separation of the high-voltage side pins from the core and low-voltage side pins. Designed to work with a wide range of push/pull drivers as parts of a cost-effective open-loop circuit for delivering up to 2 W of isolated power in many automotive applications, the PMT9085 series comes with a range of turns ratios, from 1:1 to 1:5, to deliver the required output voltage from a regulated voltage source. A negative voltage for robust SiC/GaN switch-off can be generated from the single winding output using the bootstrap technique.
- 2 W push/pull SiC and GaN drive transformer
- Reinforced insulation, 6 mm creepage and 4.5 mm clearance
- 3K VRMS hipot isolation voltage
- Up to 625 Vpk rated voltage
- Footprint: 10.4 mm × 9.0 mm x 6.4 mm max
Miniature Automotive Push/Pull Transformer - PMT9085 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMT9085.012NLT | XFMR GATE DRIVE 1CT:2CT SM NPB | 459 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.034NLT | XFMR GATE DRIVE 3CT:4CT SM NPB | 437 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.311NLT | XFMR GATE DRIVE 3CT:11CT SM NPB | 464 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | PMT9085.015NLT | XFMR GATE DRIVE 1CT:5CT SM NPB | 72 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.013NLT | XFMR GATE DRIVE 1CT:3CT SM NPB | 469 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.027NLT | XFMR GATE DRIVE 2CT:7CT SM NPB | 476 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.011NLT | XFMR GATE DRIVE 1CT:1CT SM NPB | 585 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | PMT9085.089NLT | XFMR GATE DRIVE 8CT:9CT SM NPB | 458 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.047NLT | XFMR GATE DRIVE 4CT:7CT SM NPB | 456 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | PMT9085.038NLT | XFMR GATE DRIVE 3CT:8CT SM NPB | 497 - Immediate | $27.71 | Vis detaljer |