Low-Profile Integrated Magnetic Connectors for PCI Express Cards - JT4-xCx Series
YAGEO Group ICMs feature a compact design for 1U height motherboards and are designed for 1 G to 10 G data rates
Pulse, a YAGEO company, PulseJack™ ICMs are a solution for PCI Express, or PCIe, a high-speed serial computer expansion bus standard. The latest standard has numerous improvements on the older expansion slot technology for higher bandwidth, and this means a growing demand for faster data rates on copper from 1 G to 10 G, all offered in a smaller and lower profile card size. Not just any RJ45 connector can be used; it needs to be of a lower height than conventional products. The JT4-xCx stands at just 11.9 mm above the PCB and is designed to support PCIe boards fitted in slots with a 1 U (22.48 mm) pitch on the motherboard. Advantages for this series include multi-rate Ethernet 1 G, 2.5 G, 5 G, and 10 G, offered with PoE (90 W) and LED and EMI options.
- Low-profile THD ICM: 28.82 mm x 17.53 mm x 11.9 mm
- Meets IEEE 802.3 Ethernet standard for 1 G to 10 G data rates
- Designed with EMI and LED options
- 30 µ” gold contact plating: >750 insertions
- Excellent electrical performance up to 400 MHz
- -2.0 dB insertion loss min (typ. -1.4 dB for 10 G)
- Commercial temperature range with up to 90 W PoE
- Peak wave temperature of +270°C
Low-Profile Integrated Magnetic Connectors for PCI Express Cards - JT4-xCx Series
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal porte | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JT4-1121CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 82 - Immediate | $44.06 | Vis detaljer |
![]() | ![]() | JT4-1141CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 0 - Immediate | $45.08 | Vis detaljer |
![]() | ![]() | JT4-2504CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 92 - Immediate | $46.03 | Vis detaljer |
![]() | ![]() | JXT4-2008CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 0 - Immediate | $47.30 | Vis detaljer |
![]() | ![]() | JT4-5004CNL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 100 - Immediate | $49.26 | Vis detaljer |
![]() | ![]() | JT4-5005CNL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 100 - Immediate | $50.21 | Vis detaljer |
![]() | ![]() | JT4-1173CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 100 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | JT4-1205CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 100 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | JT4-1191CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 80 - Immediate | $55.41 | Vis detaljer |
![]() | ![]() | JT4-1221CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 0 - Immediate | $57.19 | Vis detaljer |
![]() | ![]() | JT4-1222CHL | CONN JACK 1PORT PCB | RJ45 | 1 | 1 | 0 - Immediate | $57.19 | Vis detaljer |