Industrial Ethernet ICM Modular Connectors – JXD1-1V Series‎

Pulse Electronics’ JXD1-1 V series are low-profile PulseJack® integrated connector module products for industrial use

Image of Pulse Electronics' Industrial Ethernet ICM Modular Connectors - JXD1-1V SeriesPulse Electronics, a YAGEO Company, offers three low-profile PulseJack ICM products. The parts are direct replacements for the J0G- products, designed to cover the extended operating temperature range from -40°C to +85°C. The components in the JXD1-1V series combine transformers and chokes for isolation of Ethernet interfaces up to 2250 VDC supporting industrial Ethernet protocols like PROFIBUS, Modbus, EtherCAT and PowerLink, 100 Base-Tx (fast Ethernet) and 1000Base-T (1 Gigabit) in a low-profile integrated RJ45 THT connector sitting 11.5 mm above the PCB ideal for industrial and outdoor equipment and flexibility to support both leading current sink (Idr/AFE) and voltage driven (Vdr/DSP) PHYs on the market.

Features
  • Low-profile design
  • Fully compliant with IEEE802.3 for 10/100/1000 Base-T
  • Open inductance 350 µH @ 8 mA
  • Compatible with market-leading PHYs (Idr/AFE), (Vdr/DSP)
  • Rugged design for outdoor and industrial use
Applications
  • Industrial
  • Outdoor equipment
  • PROFIBUS
  • Modbus
  • EtherCAT
  • PowerLink

Industrial Ethernet ICM Modular Connectors - JXD1-1V Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN JACK 1PORT PCBJXD1-1V07NLCONN JACK 1PORT PCB0 - Immediate$45.71Vis detaljer
CONN JACK 1PORT PCBJXD1-1V17NLCONN JACK 1PORT PCB590 - Immediate$45.71Vis detaljer
CONN JACK 1PORT PCBJXD1-1V09NLCONN JACK 1PORT PCB272 - Immediate$55.92Vis detaljer
Published: 2023-08-01