High-Current PSiP Power Beads – PGL6477/78 Series
Pulse Electronics', a YAGEO Company, low DCR inductors with single-turn copper frame power bead technology are ideal for PoL applications
The PGL6477 and PGL6478 series high-current, low DCR inductors from Pulse Electronics, a YAGEO Company, can be used in single-phase point of load (PoL) and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, datacenters, networking systems, and graphics cards. Using Pulse Electronics, a YAGEO Company power bead technology, the PGL6477 and PGL6478 series are built with a single-turn copper frame which helps provide very low AC loss. The PGL6477 has a size of 6.45 mm × 6.45 mm; the PGL6478 has a low profile platform with a max height of 3.55 mm.
The PGL6477 and PGL6478 series inductors are designed with straddle construction, making them suitable for power supply in package (PSiP). The straddle terminals occupy a small pad layout area allowing more components to be put under the PSiP inductor, which helps reduce the power supply’s footprint. These series are built with automated production and are suitable for high-performance, high-reliability applications in data communications, computing, and industrial markets that require a price-competitive solution.
- Designed for PSiP power supplies
- Copper frame technology for low AC loss
- PGL6477: 105 nH to 215 nH and up to 50 A saturation current
- PGL6478: 120 nH to 280 nH and up to 62 A saturation current
- Dummy pin integrated in winding for good co-planarity
- Processors
- Memory modules
- FPGAs
- ASICS
- Servers
- Datacenters
- Networking systems
- Graphics cards
- Data communications
- Computing
- Industrial markets
PGL6477 Series High-Current PSiP Power Beads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGL6477.101HLT | FIXED IND 105NH 22A 400 MOHM SMD | 0 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | PGL6477.121HLT | FIXED IND 117NH 22A 400 MOHM SMD | 0 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | PGL6477.141HLT | FIXED IND 140NH 22A 400 MOHM SMD | 1598 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | PGL6477.161HLT | FIXED IND 160NH 22A 400 MOHM SMD | 0 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | PGL6477.181HLT | FIXED IND 184NH 22A 400 MOHM SMD | 0 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | PGL6477.201HLT | FIXED IND 200NH 22A 400 MOHM SMD | 0 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | PGL6477.221HLT | FIXED IND 215NH 22A 400 MOHM SMD | 0 - Immediate | $7.97 | Vis detaljer |
PGL6478 Series High-Current PSiP Power Beads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGL6478.121HLT | FIXED IND 120NH 33A 450 MOHM SMD | 1957 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | PGL6478.141HLT | FIXED IND 140NH 33A 450 MOHM SMD | 2000 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | PGL6478.171HLT | FIXED IND 170NH 33A 450 MOHM SMD | 2000 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | PGL6478.221HLT | FIXED IND 220NH 33A 450 MOHM SMD | 5000 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | PGL6478.281HLT | FIXED IND 280NH 33A 450 MOHM SMD | 1995 - Immediate | $8.62 | Vis detaljer |