High-Current AECQ/IATF Composite Core Inductors
Pulse Electronics, a YAGEO Company, inductors can handle higher transient current spikes without saturation
Pulse Electronics, a YAGEO Company, composite core material-based inductors offer one of the highest energy densities of currently available surface-mount inductors. These inductors possess the capability to handle higher transient current spikes without saturation. It meets IATF16949 and AEC-Q200 standards with a temperature range of -55°C to +155°C.
- Low profile, high current
- Low DCR/mm³
- Soft saturation characteristics
- Larger terminations for lower DCR and stronger solder joints
- Industrial
- Automotive
Resources
Composite Core Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA2240.472NLT | FIXED IND 4.7UH 13.6A 13.5 MOHM | 2570 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | PA2240.682NLT | FIXED IND 6.8UH 9.5A 19.6 MOHM | 601 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | PA2247.103NLT | FIXED IND 10UH 24A 8.6 MOHM SMD | 646 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | PA2247.223NLT | FIXED IND 22UH 16A 15.8 MOHM SMD | 0 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | PA2247.472NLT | FIXED IND 4.7UH 30A 3.8 MOHM SMD | 339 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | PA2248.153NLT | FIXED IND 15UH 22A 7.5 MOHM SMD | 208 - Immediate | $25.42 | Vis detaljer |
![]() | ![]() | PA5175.103NLT | FIXED IND 10UH 5A 43 MOHM SMD | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | PA5175.562NLT | FIXED IND 5.6UH 7.2A 24.2 MOHM | 10677 - Immediate | $11.16 | Vis detaljer |