50 A Current Sense Transformers with 10 mm Extended Creepage – PAS6322

Pulse Electronics, a YAGEO Company current sense transformers are designed to UL62368 for applications where safety isolation is required

Image of Pulse Electronics', a YAGEO Company, Current Sense Transformers 50 A With 10 mm Extended Creepage – PAS6322Pulse Electronics, a YAGEO Company, launches the PAS6322 series of current sense transformers which supports current measurement of up to 50 ARMS. The innovative extended ER11.5 bobbin allows for an ultra-low profile and currently the smallest reinforced insulation, 10 mm creepage solution on the market. The platform measures 12.8 mm x 20.5 mm x 7.0 mm and has secondary winding options from 30 T/0.4 mH up to 200 T/12 mH and can effectively measure frequencies as low as 20 kHz. The part is designed to comply with UL62368 and is suitable for applications requiring safety isolation.

Features
  • Height: 7 mm maximum
  • Footprint: 12.8 mm x 20.5 mm maximum
  • Current rating: up to 50 A
  • Inductance range: 20 kHz to 1 MHz
  • Insulation: reinforced, 10 mm creepage
  • Isolation: 5 kVDC, 6 s

50 A Current Sense Transformers with 10 mm Extended Creepage – PAS6322

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CURR SENSE XFMR 1:50 50A SMDPAS6322.050NLTCURR SENSE XFMR 1:50 50A SMD885 - Immediate$24.35Vis detaljer
CURR SENSE XFMR 1:150 50A SMDPAS6322.150NLTCURR SENSE XFMR 1:150 50A SMD760 - Immediate$24.35Vis detaljer
CURR SENSE XFMR 1:200 50A SMDPAS6322.200NLTCURR SENSE XFMR 1:200 50A SMD492 - Immediate$27.07Vis detaljer
Published: 2022-03-10