Composite Core Inductors - PA2241/PA2242/PA2243/PA2244 Series
Pulse Electronics' PA2241, PA2242, PA2243, and PA2244 series offer a true drop-in replacement to other composite core inductor families on the market
Pulse Electronics, a YAGEO Group Company, offers compact core inductor products ideally suited for any high-performance applications in the communications, computing, industrial, and automotive market segments. The composite inductors are similar in appearance to pure molded inductors but typically offer lower DCR and lower overall losses. While some high-end molded inductor series claim to electrically match equivalent-sized composite core inductors, the termination style does not allow for a pin-compatible replacement. This Pulse product line offers a true drop-in replacement to other composite core inductor families on the market.
Resources
- Low profile for high current applications up to 40 Apk
- Operating temperature range: -55°C to +155°C
- Composite core material for higher energy storage density
- Lowest DCR/mm3
- Soft saturation characteristics
- Larger terminations for lower DCR and stronger solder joint
- Computing, communications, industrial, and automotive applications
- Temperature stability
- Handles high transient current spikes without saturation
- Suitable for high-frequency applications
- Communication equipment
- Computing
- Industrial
- Automotive
PA2241 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA2241.182NLT | FIXED IND 1.8UH 24A 4 MOHM SMD | 443 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | PA2241.222NLT | FIXED IND 2.2UH 21.5A 4.3 MOHM | 392 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | PA2241.332NLT | FIXED IND 3.3UH 18A 7.3 MOHM SMD | 343 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | PA2241.472NLT | FIXED IND 4.7UH 14.6A 9.8 MOHM | 250 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | PA2241.682NLT | FIXED IND 6.8UH 11.3A 14.3 MOHM | 0 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | PA2241.103NLT | FIXED IND 10UH 8.7A 22.9 MOHM | 434 - Immediate | $12.24 | Vis detaljer |
PA2242 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA2242.281NLT | FIXED IND 280NH 35A 1.6 MOHM SMD | 990 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | PA2242.561NLT | FIXED IND 560NH 32A 2.75 MOHM | 866 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | PA2242.821NLT | FIXED IND 820NH 25A 4.1 MOHM SMD | 1000 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | PA2242.901NLT | FIXED IND 900NH 24A 4.2 MOHM SMD | 1000 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | PA2242.102NLT | FIXED IND 1UH 23A 4.95 MOHM SMD | 1000 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | PA2242.152NLT | FIXED IND 1.5UH 18A 6.6 MOHM SMD | 995 - Immediate | $13.82 | Vis detaljer |
PA2243 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA2243.681NLT | FIXED IND 680NH 34A 1.5 MOHM SMD | 499 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | PA2243.102NLT | FIXED IND 1UH 28.5A 2.32 MOHM | 500 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | PA2243.122NLT | FIXED IND 1.2UH 26.5A 2.64 MOHM | 495 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | PA2243.152NLT | FIXED IND 1.5UH 24.5A 3.3 MOHM | 495 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | PA2243.222NLT | FIXED IND 2.2UH 20A 4.84 MOHM | 477 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | PA2243.332NLT | FIXED IND 3.3UH 16.8A 7.7 MOHM | 1498 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | PA2243.472NLT | FIXED IND 4.7UH 14A 10.72 MOHM | 500 - Immediate | $14.90 | Vis detaljer |
PA2244 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA2244.102NLT | FIXED IND 1UH 40A 1.2 MOHM SMD | 146 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.152NLT | FIXED IND 1.5UH 35.5A 1.76 MOHM | 245 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | PA2244.222NLT | FIXED IND 2.2UH 32A 2.8 MOHM SMD | 215 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.332NLT | FIXED IND 3.3UH 25A 4.1 MOHM SMD | 36 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.562NLT | FIXED IND 5.6UH 21.2A 7.2 MOHM | 152 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.682NLT | FIXED IND 6.8UH 18.5A 8.9 MOHM | 156 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.822NLT | FIXED IND 8.2UH 17.1A 12.4 MOHM | 1200 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | PA2244.103NLT | FIXED IND 10UH 15.5A 13.75 MOHM | 597 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | PA2244.153NLT | FIXED IND 15UH 13.8A 19.3 MOHM | 1110 - Immediate | $13.63 | Vis detaljer |