Common Mode Choke 2 Line CAN-bus AEC-Q200
The Pulse Electronics, a YAGEO Company PulseChip™ is designed to suppress EMI in automotive applications
Pulse Electronics, a YAGEO Company's PulseChips are designed to suppress EMI in automotive applications. These products are designed to provide superior performance in automotive CANbus (Controller Area Network) networks.
They are used to filter noise, and eliminate radiated or conducted-emission on CANbus networks. CANbus is a specialized network that interconnects electronic components in a vehicle network (auto, bus, and train). There are some applications where bicycle gear shifters and video game controls utilize a CANbus network. Pulse Electronics, a YAGEO Company's PulseChips are designed to eliminate noise on these networks.
- High-reliability and meets stringent AEC-Q200 reliability testing
- Magnetically shielded
- RoHS and Halogen Free
- 1812 size in 4.5 mm x 3.2 mm x 2.8 mm
Common Mode Choke 2 Line CAN-Bus AEC-Q200
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE-1812ACC110STS | CMC 360MA 2LN 600OHM SMD AECQ200 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PE-1812ACC220STS | CMC 310MA 2LN 1.2KOHM SMD | 11539 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | PE-1812ACC510STS | CMC 230MA 2LN 3.5KOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PE-1812ACC101STS | CMC 200MA 2LN 7.5KOHM SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |