1 GB SMD BGA Technology Ethernet LAN Modules
Pulse Electronics’ compact 1 GB, SMD ball-grid array (BGA) for high-density footprint applications
Pulse Electronics, a YAGEO Company, BGA modules can be used as building blocks for switches and routers or other Ethernet network connectors that can support the 1 GB data rate. Offered in standard and industrial temperature ranges, the components sit directly on the footprint of the current products which can help upgrade existing PoE switches and routers to PoE+ without the need for any major changes to existing PCB layouts other than the output of the DC power supply. Using this series can future-proof designs by offering 10/100/1000 base-T connectivity with up to 70 W of deliverable DC power over 4-pair and are backward compatible with the original range.
- Operating temperature:
- Standard: 0°C to +70°C
- Industrial: -40°C to +80°C
- Compact SMT 1 GB PoE modules offering less than 140 mm²/port density
- Reliable surface-mount ball-grid array
- Modular construction exceeds IEEE802.3u/ab
- Options support 4pair PoE+ (70 W) of DC power
- Designed to fit behind 2xN connectors
- RoHS-6, peak reflow temperature rating +245°C
BGA Technology LAN Modules - Standard Operating Temperatures
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | H5610NL | XFRMR MODULE SIN 1GP 1:1 BGA SMD | 0°C – 70°C | 141 - Immediate | $45.95 | Vis detaljer |
![]() | ![]() | H5610NLT | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | 0°C – 70°C | 0 - Immediate | $45.95 | Vis detaljer |
![]() | ![]() | H5200NL | MODULE XFORMR DUAL GIGABIT SMD | 0°C – 70°C | 104 - Immediate | $77.99 | Vis detaljer |
![]() | ![]() | H5200NLT | XFRMR MODULE DUAL 1G 1:1 BGA SMD | 0°C – 70°C | 348 - Immediate | $77.99 | Vis detaljer |
![]() | ![]() | H5201NL | MODULE XFORMR DUAL GIGABIT SMD | 0°C – 70°C | 157 - Immediate | $77.99 | Vis detaljer |
![]() | ![]() | H5201NLT | XFRMR MODULE DUAL 1G 1:1 BGA SMD | 0°C – 70°C | 170 - Immediate | $77.99 | Vis detaljer |
![]() | ![]() | H5400NL | MODULE XFORMR QUAD GIGABIT SMD | 0°C – 70°C | 544 - Immediate | $139.04 | Vis detaljer |
![]() | ![]() | H5400NLT | XFRMR MODULE QUAD 1G 1:1 BGA SMD | 0°C – 70°C | 170 - Immediate | $109.81 | Vis detaljer |
![]() | ![]() | H5401NL | MODULE XFORMR QUAD GIGABIT SMD | 0°C – 70°C | 160 - Immediate | $139.04 | Vis detaljer |
![]() | ![]() | H5401NLT | XFRMR MODULE QUAD 1G 1:1 BGA SMD | 0°C – 70°C | 422 - Immediate | $139.04 | Vis detaljer |
BGA Technology LAN Modules - Industrial Operating Temperatures
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HX5610NL | PULSE XFMR 1 CT:1CT TX/RX 350UH | -40°C – 85°C | 336 - Immediate | $48.22 | Vis detaljer |
![]() | ![]() | HX5610NLT | PULSE XFMR 1 CT:1CT TX/RX 350UH | -40°C – 85°C | 616 - Immediate | $48.22 | Vis detaljer |
![]() | ![]() | HX5200NL | XFRMR MODL 2PORT POE GIGABIT | -40°C – 85°C | 214 - Immediate | $77.04 | Vis detaljer |
![]() | ![]() | HX5200NLT | XFRMR MODULE DUAL1GP 1:1 . BGA | -40°C – 85°C | 415 - Immediate | $77.04 | Vis detaljer |
![]() | ![]() | HX5201NL | XFRMR MODL 2PORT POE GIGABIT | -40°C – 85°C | 759 - Immediate | $77.48 | Vis detaljer |
![]() | ![]() | HX5201NLT | XFRMR MODULE DUAL1GP 1:1 BGA | -40°C – 85°C | 462 - Immediate | $77.04 | Vis detaljer |
![]() | ![]() | HX5400NL | XFRMR MODL 4PORT POE GIGABIT | -40°C – 85°C | 0 - Immediate | $151.17 | Vis detaljer |
![]() | ![]() | HX5400NLT | XFRMR MODULE QUAD 1GP 1:1 BGA | -40°C – 85°C | 47 - Immediate | $151.17 | Vis detaljer |
![]() | ![]() | HX5401NL | XFRMR MODL 4PORT POE GIGABIT | -40°C – 85°C | 1650 - Immediate | $151.17 | Vis detaljer |
![]() | ![]() | HX5401NLT | XFRMR MODULE QUAD 1GP 1:1 BGA | -40°C – 85°C | 335 - Immediate | $151.17 | Vis detaljer |
BGA Technology LAN Modules - PoE Operating Temperatures
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | H6600NL | XFRMR MODULE SIN 1G 1:1 BGA SMD | 0°C – 70°C | 120 - Immediate | $47.15 | Vis detaljer |
![]() | ![]() | H6600NLT | TRANSFORMER MODULE 10GBASE-T | 0°C – 70°C | 30 - Immediate | $53.59 | Vis detaljer |
![]() | ![]() | HX6221NL | MDL DUAL 1GPP 1:1 SMT TU | -40°C – 85°C | 148 - Immediate | $86.90 | Vis detaljer |
![]() | ![]() | HX6221NLT | MDL DUAL 1GPP 1:1 SM TR | -40°C – 85°C | 170 - Immediate | $86.90 | Vis detaljer |
![]() | ![]() | H6200NL | PULSE XFMR 1CT:1CT TX/RX | 0°C – 70°C | 84 - Immediate | $115.02 | Vis detaljer |
![]() | ![]() | H6200NLT | XFRMR MODULE DUAL 1G 1:1 BGA SMD | 0°C – 70°C | 385 - Immediate | $80.71 | Vis detaljer |
![]() | ![]() | HX6621NL | MDL SIN 1GPP 1:1 SMT TY | 314 - Immediate | $51.63 | Vis detaljer | |
![]() | ![]() | H6400NLT | XFRMR MODULE QUAD 1G 1:1 BGA SMD | 0°C – 70°C | 100 - Immediate | $151.81 | Vis detaljer |
![]() | ![]() | HX6400NL | MODULE QUAD 1GPP 1:1 SMT TU | -40°C – 85°C | 884 - Immediate | $168.11 | Vis detaljer |
![]() | ![]() | HX6400NLT | MDL QUAD 1GPP 1:1 SM TR | -40°C – 85°C | 318 - Immediate | $168.11 | Vis detaljer |