Automotive AECQ Ethernet Magnetics Modules
Pulse Electronics, a YAGEO Company, AEC-Q200 Ethernet magnetics modules are designed for automotive applications
Pulse Electronics, a YAGEO Company expands its line of AEC-Q200 Ethernet magnetics for automotive applications or applications requiring higher reliability and increased temperature rating. Pulse Electronics, a YAGEO Companyparts are offered in 100Base-T up to 10GBase-T speeds and support Power over Ethernet (PoE) up to 120 W. Pulse Electronics’, a YAGEO Company, parts are designed to operate from -40°C to +125°C, have high-reliability, high-volume manufacturing, long term manufacturing support, and meet AEC-Q200 requirements.
- Designed to meet 100BASE-TX up to 10GBASE-T IEEE802.3 standards
- Supports all major PHY manufacturers
- Multiple packages and configurations available
- Meets AEC-Q200 requirements
- Operating temperature: -40°C to +125°C
- PPAP documentation available
- Infotainment
- Advanced driver assist systems (ADAS)
- Body control
- Camera/radar
- Backbone diagnostics
- Gateways
AEC-Q200 Ethernet Magnetics Modules
| Billede | Manufacturer Part Number | Beskrivelse | Induktans | ET (volt-tid) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HM1193NL | XFMR MDL 100BASE-T SMT AEC-Q200 | 350µH | - | 18 - Immediate | $33.03 | Vis detaljer |
![]() | ![]() | HM5004ENL | XFMR MDL 1000BASE-T SMT AEC-Q200 | 350µH | - | 0 - Immediate | $59.60 | Vis detaljer |
![]() | ![]() | HM6098NL | XFMR MDL 1000BASE-T SMT AEC-Q200 | 120µH | - | 2 - Immediate | $89.52 | Vis detaljer |
![]() | ![]() | HM7142NL | XFMR MDL 10GBASE-T SMT AEC-Q200 | 150µH | - | 3726 - Immediate | $89.52 | Vis detaljer |