Switched-Mode Power Supply Product Series Overview
Switched-mode power supplies from PULS provide the highest efficiency ratings and operational lifetimes
PULS presents switched-mode power supplies with the highest efficiency ratings and operational lifetimes to maximize the reliability and longevity of control systems. Select the PULS product series that meets the application requirements and performance needs.
PULS Product Listing Categories:
- Power Supplies and Redundancy Modules
- DC/DC Converters
- DC Back Systems
Power Supply Series – Dimension; Mini Line and PIANO
Dimension Series: The Dimension series provides the highest quality of performance and represents the long term technology excellence and application experience of PULS. The product offering ranges from basic units with only essential functions to premium products for more demanding applications. Power supplies have output voltages from 12 V to 56 V in single-phase and 3-phase input voltages. In addition to switched mode power supplies, Dimension series products also include redundancy modules, DC/DC converters, and DC back-up systems using capacitors or batteries for energy storage.
- Q-Series – Suitable for state-of-the-art technology and flexibility for demanding applications. With outstanding efficiencies, minimal losses, and many other features, this series is “Best in Class.”
- Efficiency ratings up to 95.4%
- 50% Bonus Power®
- SEMI F47 Approval
- Hazardous Location Approvals: Class I, Division 2, ATEX, and IECEx
- Operational temperature range: -25°C to +70°C
- C-Series – Highly reliable power supplies in a compact housing that are easy to use. Focusing only on the essential features of the premium class achieves attractive price advantages.
- Efficiency ratings up to 95.5%
- 20% current reserves
- Industry leading form factor
- Operational temperature range: -25°C to +70°C
- YR-Series – Redundancy modules ideal for building redundancy power supply systems or to isolate sensitive circuits to increase reliability and availability of the DC voltage with minimal power losses and voltage drops with an operational temperature range of -40°C to +70°C.
Mini Line and PIANO Series: The Mini Line series covers the lower power requirement ranges from 15 W to 100 W with output voltages from 5 V to 56 V. These plastic housing units are highly reliable and are available with spring clamp and screw terminal connections. The PIANO series utilizes innovative approaches to design and manufacturing to provide high quality and reliability at reduced prices. The PIANO series includes 24 V units with 5 A and 10 A of output power in a rugged, durable plastic housing.
- Compact Mini Line series
- Large screw terminals
- Adjustable output range
- Redundancy module available
- Classic Mini Line series
- Spring clamp terminals for tools free installation
- Adjustable output range
- Redundancy module available
- PIANO series
- Large screw terminals
- Adjustable output range
- DC-OK contacts
DC/DC Converters: PULS CD5 series DC/DC converters provide isolation and voltage regulation for applications with voltage drops due to long cable runs, unreliable sources such as batteries, and/or voltage conversion. The compact design of the CD5 series requires minimal mounting space and includes galvanic isolation and a soft-start feature. Additionally, many PULS Dimension series power supplies are designed and approved to operate with a DC input voltage for greater system flexibility and functionality.
DC Back-Up Systems: Power fluctuations and outages can severely disrupt and potentially damage control and communication systems, while also causing unexpected downtime. PULS offers a variety of DC back-up systems from electrolytic capacitor based buffer units to a unique one-battery concept DC-UPS system for increased system reliability.
Switched-mode power supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | QS40.241 | AC/DC DIN RAIL SUPPLY 24V 960W | 96 - Immediate | $7,512.90 | Vis detaljer |
![]() | ![]() | QS40.481 | AC/DC DIN RAIL SUPPLY 48V 960W | 170 - Immediate | $9,002.80 | Vis detaljer |
![]() | ![]() | QT40.241 | AC/DC DIN RAIL SUPPLY 24V 960W | 54 - Immediate | $6,466.80 | Vis detaljer |
![]() | ![]() | CPS20.121 | AC/DC DIN RAIL SUPPLY 12V 360W | 80 - Immediate | $4,723.30 | Vis detaljer |
![]() | ![]() | CPS20.241 | AC/DC DIN RAIL SUPPLY 24V 480W | 82 - Immediate | $4,025.90 | Vis detaljer |
![]() | ![]() | CPS20.481 | AC/DC DIN RAIL SUPPLY 48V 480W | 29 - Immediate | $4,723.30 | Vis detaljer |
![]() | ![]() | CS10.241 | AC/DC DIN RAIL SUPPLY 24V 240W | 115 - Immediate | $2,599.40 | Vis detaljer |
![]() | ![]() | ML100.100 | AC/DC DIN RAIL SUPPLY 24V 100W | 43 - Immediate | $1,667.42 | Vis detaljer |
![]() | ![]() | ML100.102 | AC/DC DIN RAIL SUPPLY 12V 90W | 23 - Immediate | $2,231.68 | Vis detaljer |
![]() | ![]() | ML100.105 | AC/DC DIN RAIL SUPPLY 48V 100W | 10 - Immediate | $2,161.94 | Vis detaljer |
![]() | ![]() | ML95.100 | AC/DC DIN RAIL SUPPLY 24V 95W | 7 - Immediate | $2,092.20 | Vis detaljer |
![]() | ![]() | QS10.121 | AC/DC DIN RAIL SUPPLY 12V 180W | 73 - Immediate | $3,930.80 | Vis detaljer |
![]() | ![]() | QS10.481 | AC/DC DIN RAIL SUPPLY 48V 240W | 9 - Immediate | $4,786.70 | Vis detaljer |
![]() | ![]() | QS20.481 | AC/DC DIN RAIL SUPPLY 48V 480W | 59 - Immediate | $5,293.90 | Vis detaljer |
![]() | ![]() | QT20.241 | AC/DC DIN RAIL SUPPLY 24V 480W | 373 - Immediate | $4,913.50 | Vis detaljer |
![]() | ![]() | CD5.121 | DC/DC DIN RAIL SUPPLY 12V 96W | 14 - Immediate | $3,170.00 | Vis detaljer |
![]() | ![]() | CD5.241 | DC/DC DIN RAIL SUPPLY 24V 120W | 32 - Immediate | $2,726.20 | Vis detaljer |
![]() | ![]() | CD5.241-L1 | DC/DC DIN RAIL SUPPLY 24V 92W | 47 - Immediate | $3,455.30 | Vis detaljer |
![]() | ![]() | CD5.241-S1 | DC/DC DIN RAIL SUPPLY 24V 120W | 14 - Immediate | $3,233.40 | Vis detaljer |
![]() | ![]() | CD5.242 | DC/DC DIN RAIL SUPPLY 24V 120W | 2 - Immediate | $3,106.60 | Vis detaljer |