Power Supplies with Integrated EtherCAT Ports
PULS power supplies can be directly connected to EtherCAT controllers, without the need for additional gateways
PULS power supplies with integrated EtherCAT ports can be directly connected to EtherCAT controllers without the need for additional gateways, providing easy and rapid access to all application data and power supply functions.
Smart power supplies with EtherCAT can immediately provide alerts or error messages in case of critical power supply scenarios, such as phase failures or transients on the AC side. This is especially relevant for systems affected by bad AC grid conditions.
In addition, the DC side can be monitored throughout operation, providing real-time alerts, for example, on power dips or current overloads. This allows a timely reaction by reducing power demands or even entering a safe system status.
Measurement data from AC mains and DC output enables the monitoring and optimization of energy consumption. The data provided can reduce operating costs.
Accessing device and system health data allows the implementation of predictive maintenance strategies. This data can help increase system availability and reduce maintenance and operating costs. This means the power supply has the potential, in parallel with its function as a converter, to also act as a sensor to increase uptimes and overall system efficiency.
With real-time data system parameters can be fine-tuned for optimal performance. This leads to increased system throughput, improved product quality and reduced waste, due to consistent performance and minimal disruptions.
How to help optimize system performance
- Models:
- CP10.241-ETC: 24 V/10 A/240 W
- CP20.241-ETC: 24 V/20 A/480 W
- CP20.481-ETC: 48 V/10 A/480 W
- 240 W and 480 W power supplies with built-in EtherCAT communication
- Real-time capabilities and high-speed transmission of EtherCAT are ideal for condition monitoring, logging, maintenance, and remote access
- 20% output power reserves (PowerBoost), which may be used continuously at temperatures up to +45°C
- Networking functions: 2X RJ45 EtherCAT ports with link/activity LEDs, high-speed transmission, and integrated ESI-EEPROM
- Dimensions: 48 mm x 124 mm x 127 mm
- Efficiency ranges from 94.8% to 96.2%
- Input: 1-phase AC 100 V to 240 V, DC 110 V to 300 V
- Output: 24 V, 10 A or 20 A; 48 V, 10 A
- Easy fuse breaking: 5 times the nominal current for 5 ms, which helps to trip fuses on faulty output branches
- Safe HiccupPLUS overload mode
- Full power between -25°C and +60°C
- Current sharing feature for parallel use
Power Supplies with EtherCAT
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP10.241-ETC | POWER SUPPLY, 240W, 100-240VAC 1 | 0 - Immediate | $3,601.75 | Vis detaljer |
![]() | ![]() | CP20.241-ETC | POWER SUPPLY, 480W, 100-240VAC 1 | 0 - Immediate | $4,472.74 | Vis detaljer |
![]() | ![]() | CP20.481-ETC | POWER SUPPLY, 480W, 100-240VAC | 2 - Immediate | $4,759.56 | Vis detaljer |