Haptic Feedback Components

PUI Audio offers haptic feedback components for medical, industrial, and security applications

Image of PUI Audio's Haptic Feedback ComponentsAs a leading expert and innovator in the audio electronics component space, PUI Audio is partnering with haptic device manufacturers in the medical, industrial, and security market sectors. The evolution of next-generation electronic components is driving haptic advancements and delivering tactile enhancements across a wide range of HMIs.

HD-EM0803-LW20-R series and HD-EM1003-LW15-R series

PUI Audio’s 8 mm diameter by 3 mm thick HD-EM0803-LW20-R series is an eccentric rotating mass vibration haptic motor. Originally designed for use in pagers or beepers, this device is great for use in wearables for haptic feedback.

HD-EM1204-LW20-R series and HD-EM1206-SC-R series

The most common method of making devices vibrate is a small direct current (DC) motor (vibe motor). A flywheel is mounted on a rotating shaft that passes directly through its center during normal operation, producing smooth rotation and no vibration. To create a vibration, an eccentric rotating mass (ERM) counterweight is added to the shaft to create an artificial imbalance.

HD-EM1204-SC-R series and HD-EM0802-LW15-R series

More advanced components are based on linear resonant actuator (LRA) technology, which is typically the size of a small coin. Instead of rotating, an LRA vibrates in a single plane up and down to create varying degrees of haptic response. LRAs are composed of a wire raid (aka voice coil), a small circular magnet, and a spring that is connected to the device enclosure. As the AC passes through the coil, a magnetic field exerts varying degrees of force causing the magnet to move up and down. In turn, this mechanical movement exerts a force on the spring, creating a sense of vibration at a preset frequency.

Haptic Feedback Components

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HD MOTOR 3VDC 38OHM 12000RPMHD-EM0803-LW20-RHD MOTOR 3VDC 38OHM 12000RPM344 - Immediate$18.32Vis detaljer
HD MOTOR 3VDC 46OHM 12000RPMHD-EM1003-LW15-RHD MOTOR 3VDC 46OHM 12000RPM1181 - Immediate$18.32Vis detaljer
HD MOTOR 3VDC 30OHM 13000RPMHD-EM1204-LW20-RHD MOTOR 3VDC 30OHM 13000RPM1203 - Immediate$23.14Vis detaljer
HD MOTOR 3VDC 30OHM 12000RPMHD-EM1206-SC-RHD MOTOR 3VDC 30OHM 12000RPM1827 - Immediate$18.32Vis detaljer
HD MOTOR 3VDC 30OHM 13000RPMHD-EM1204-SC-RHD MOTOR 3VDC 30OHM 13000RPM140 - Immediate$23.14Vis detaljer
HD MOTOR 3VDC 32OHM 12000RPMHD-EM0802-LW15-RHD MOTOR 3VDC 32OHM 12000RPM925 - Immediate$18.32Vis detaljer
Published: 2022-05-17