PRO-OB-607 OnBoard™ SMD 2400 Mini Antenna
Abracon’s OnBoard mini antenna only requires 34% of the volume of its larger siblings
Abracon’s PRO-OB-607 OnBoard SMD 2400 mini antenna is cost-effective and suitable for applications covering 2.4 GHz and 5 GHz ISM bands. It only requires 34% of the volume of its larger siblings.
With the ever-increasing demand for tight and lean designs, the OnBoard SMD 2400 mini antenna is a great candidate for many projects. Its unique properties include great frequency stability, isotropic radiation properties, and mixed polarization.
- Antenna covers the 2.4 GHz and 5 GHz ISM bands
- SMD compatibility
- Tape-and-reel packaging for automated placement
- Dimensions (L x W x H): 9.9 mm x 4.3 mm x 2.0 mm
- Low loss material
- PCB on-ground implementation
- Simple fine tuning by matching network
- RoHS compliance
- Bluetooth®
- WLAN
- Wi-Fi®
- Zigbee®
- IoT devices
- M2M communications
- Telemetry
- Automated meter readings
- Alarms
PRO-OB-607 OnBoard™ SMD 2400 Mini Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRO-OB-607 | ANT ONBOARD SMD 2400 STAMPED | 20650 - Immediate | $3.23 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRO-EB-609 | EVAL BOARD ONBOARD 607 2.4GHZ | 0 - Immediate | $542.43 | Vis detaljer |