POWER-CLIP Series Spring-Loaded Pins
Preci-Dip's spring-loaded contacts are designed to provide reliable connections in high-current applications
The Preci-Dip spring-loaded contacts from the POWER-CLIP series are designed to provide reliable connections in high-current applications, such as in charging stations with currents of up to 12 A, all within a compact form factor. These contacts are specifically engineered to handle high-current applications, ensuring efficient power transfer while maintaining a small footprint.
The spring-loaded design with unique CLIP technology allows for consistent and reliable electrical connections. An integrated multi-finger elastic clip establishes a reliable and efficient multipoint connection between body and piston. Flexible contact is compliant to shock and vibration up to 2000 Hz or more and capable of handling currents up to 40 A.
With their high-current capabilities and small form factor, the Power-Clip series contacts are well-suited for various charging applications. Whether for electric personal vehicle charging stations, industrial equipment, consumer electronics, or other power-intensive devices, these contacts offer a practical solution for transferring significant amounts of electrical power .
Features
- Electrical connection reliability: spring-loaded pins with clip technology provide a reliable electrical connection in high-current applications
- High current capacity: despite their small size, spring-loaded pins are designed to handle high current loads, making them suitable for power transmission or high-current signal applications
- Low contact resistance: Preci-Dip spring-loaded pins offer low contact resistance, minimizing power loss and signal degradation
- Shock and vibration resistance: the unique spring-loaded design of these pins allows them to absorb shocks and vibrations, making them suitable for applications that experience mechanical stress or movement; the Preci-Dip multi-finger clip mechanism helps maintain contact even in dynamic environments, preventing disruptions or intermittent connections caused by vibrations or impacts
- Compact size: spring-loaded pins are compact and can be designed in various form factors, including surface mount, through-hole, or custom configurations
POWER-CLIP Series Spring-Loaded Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8PM-27-0002-02-642 | 2 POSITION SPRING PISTON CONNECT | 0 - Immediate | $24.63 | Vis detaljer |
![]() | ![]() | 8PM-27-0003-02-642 | 3 POSITION SPRING PISTON CONNECT | 142 - Immediate | $50.93 | Vis detaljer |
![]() | ![]() | 8PM-27-0004-02-642 | 4 POSITION SPRING PISTON CONNECT | 0 - Immediate | $41.49 | Vis detaljer |
![]() | ![]() | 8PM-27-0005-02-642 | 5 POSITION SPRING PISTON CONNECT | 1 - Immediate | $75.55 | Vis detaljer |
![]() | ![]() | 8PM-27-0006-02-642 | 6 POSITION SPRING PISTON CONNECT | 0 - Immediate | $58.52 | Vis detaljer |
![]() | ![]() | 8PM-27-0007-02-642 | 7 POSITION SPRING PISTON CONNECT | 0 - Immediate | $67.31 | Vis detaljer |
![]() | ![]() | 90738-AS | SPRING PIN CLIP DESIGN | 0 - Immediate | $6.00 | Vis detaljer |