TinySwitch-5 Series High-Efficiency Off-Line Switcher ICs
Power Integrations high-voltage switcher ICs are designed for efficient, low-power off-line converters
The TinySwitch-5 family from Power Integrations integrates a high-voltage power MOSFET, oscillator, and control circuitry into a single IC, simplifying the design of low-power off-line switch-mode power supplies. These devices are optimized for high efficiency and low standby consumption, meeting stringent global energy standards.
By combining advanced protection features with minimal external components, TinySwitch-5 enables robust and cost-effective designs for chargers, adapters, and auxiliary power supplies. Its integrated approach reduces design complexity and improves reliability in demanding environments.
- Integrated 725 V MOSFET and control circuitry
- High efficiency with low standby power: <30 mW at 230 VAC
- Enhanced protection: overvoltage, overcurrent, and thermal shutdown
- Frequency jitter for EMI reduction
- Mobile phone and tablet chargers
- IoT device power adapters
- Standby power supplies for appliances
- Industrial control auxiliary supplies
- Consumer electronics adapters
TinySwitch-5 Series High-Efficiency Off-Line Switcher ICs
| Billede | Manufacturer Part Number | Beskrivelse | Udgangsisolering | Intern switch | Spænding - Nedbrud | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TNY5071V | TINYSWITCH-5 725 V 15 W UNIVERSA | Isoleret | Ja | 725V | 960 - Immediate | $6.19 | Vis detaljer |
![]() | ![]() | TNY5071K-TL | TINYSWITCH-5 725 V 15 W UNIVERSA | Isoleret | Ja | 725V | 0 - Immediate | $6.19 | Vis detaljer |
![]() | ![]() | TNY5072K-TL | TINYSWITCH-5 725 V 20 W UNIVERSA | Isoleret | Ja | 725V | 990 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | TNY5072V | TINYSWITCH-5 725 V 20 W UNIVERSA | Isoleret | Ja | 725V | 960 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | TNY5073K-TL | TINYSWITCH-5 725 V 30 W UNIVERSA | Isoleret | Ja | 725V | 919 - Immediate | $7.71 | Vis detaljer |
![]() | ![]() | TNY5073V | TINYSWITCH-5 725 V 30 W UNIVERSA | Isoleret | Ja | 725V | 960 - Immediate | $7.71 | Vis detaljer |
![]() | ![]() | TNY5075E | TINYSWITCH-5 725 V 70 W UNIVERSA | Isoleret | Ja | 725V | 905 - Immediate | $9.67 | Vis detaljer |
![]() | ![]() | TNY5074V | TINYSWITCH-5 725 V 35 W UNIVERSA | Isoleret | Ja | 725V | 950 - Immediate | $9.99 | Vis detaljer |
![]() | ![]() | TNY5074K-TL | TINYSWITCH-5 725 V 35 W UNIVERSA | Isoleret | Ja | 725V | 990 - Immediate | $9.99 | Vis detaljer |
![]() | ![]() | TNY5075V | TINYSWITCH-5 725 V 45 W UNIVERSA | Isoleret | Ja | 725V | 955 - Immediate | $11.06 | Vis detaljer |
![]() | ![]() | TNY5075K-TL | TINYSWITCH-5 725 V 45 W UNIVERSA | Isoleret | Ja | 725V | 850 - Immediate | $11.06 | Vis detaljer |
![]() | ![]() | TNY5076E | TINYSWITCH-5 725 V 95 W UNIVERSA | Isoleret | Ja | 725V | 910 - Immediate | $12.01 | Vis detaljer |
![]() | ![]() | TNY5077E | TINYSWITCH-5 725 V 120 W UNIVERS | Isoleret | Ja | 725V | 850 - Immediate | $14.35 | Vis detaljer |
Reference Design Kit
| Billede | Manufacturer Part Number | Beskrivelse | Hovedformål | Udgange og type | Effekt - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDK-1040 | 36 W ISOLATED FLYBACK POWER SUPP | AC/DC-Konverter | 1 isolerede udgange | 36W | 2 - Immediate | $609.50 | Vis detaljer |
![]() | ![]() | RDK-1016 | 26.5 W DUAL OUTPUT ISOLATED FLYB | AC/DC-Konverter | 2 isolerede udgange | 26,5W | 3 - Immediate | $609.50 | Vis detaljer |