LinkZero™-AX

Enables designers to achieve 0.00 Watts of standby energy consumption in auxiliary power supplies

Image of Power Integrations' LinkZero™-AXPower Integrations' LinkZero™-AX is an integrated offline switching IC that enables designers to achieve 0.00 Watts of standby energy consumption in auxiliary power supplies. LinkZero-AX features an innovative power-down mode that effectively turns off the auxiliary power supply when the end product is idle or in standby. Power-down mode is triggered by a signal accessible to a microcontroller, completely shutting down internal switch control circuits. However, while in this power-down mode, the BYPASS pin remains regulated, allowing the LinkZero-AX IC to be awakened with a reset pulse or button press.

When paired with CapZero™ and SENZero™, LinkZero-AX reduces standby power waste in high power products to as low as 5 mW, or effectively zero. Alternatively, while in power down mode, LinkZero-AX offers a simple means of providing up to 500 µA at 4 V from the regulated BYPASS pin. This current can be used to power a system wake up sensor while in power down mode while the rest of the system is in standby. This functionality, although increasing system standby power consumption, provides a simple means to power a low current sensor without requiring the power supply to switch.

Features

  • Low system cost with zero standby consumption
    • Simple system configuration provides zero consumption standby/power down with user controlled wake up
    • Very tight IC parameter tolerances improves system manufacturing yield
    • Suitable for low-cost clampless designs
    • Frequency jittering greatly reduces EMI filter cost
    • Extended package creepage improves system field reliability
  • Advanced protection/safety features
    • Hysteretic thermal shutdown protection – automatic recovery reduces field returns
    • Universal input range allows worldwide operation
    • Auto-restart reduces delivered power by >85% during short-circuit and open loop fault conditions
    • Simple ON/OFF control, no loop compensation needed
    • High bandwidth provides fast turn on with no overshoot

Applications

  • Ultra low consumption standby and auxiliary supplies

LinkZero-AX

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal
IC OFFLINE SWITCH FLYBACK 8SOLNK584DG-TLIC OFFLINE SWITCH FLYBACK 8SO1415 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SOLNK585DG-TLIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SOLNK586DG-TLIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK584GG-TLIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK585GG-TLIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK586GG-TLIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SOLNK584DGIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK584GGIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SOLNK585DGIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK585GGIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SOLNK586DGIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateVis detaljer
IC OFFLINE SWITCH FLYBACK 8SMDLNK586GGIC OFFLINE SWITCH FLYBACK 8SMD0 - ImmediateVis detaljer
Published: 2012-06-29