LinkSwitch™-PH
Dramatically simplifies implementation of LED drivers
LinkSwitch™-PH from Power Integrations dramatically simplifies implementation of LED drivers requiring power factors greater than 0.9, TRIAC dimming, and high efficiency. This highly integrated controller introduces a new control technique that provides very high power factor, accurate output current control, and eliminates the passive circuitry required for power factor correction, optocoupler and secondary current control circuitry.
Each device incorporates a 725 V power MOSFET, a continuous-mode PWM controller, a high voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry into a monolithic IC.
Features
- Dramatically simplifies off-line LED drivers
- Single-stage power factor correction and accurate constant current (CC) output
- Flicker-free, phase-controlled TRIAC dimming
- Eliminates optocoupler and all secondary current control circuitry
- Eliminates all control loop compensation circuitry
- Simple primary-side PWM dimming interface
- Universal input voltage range
- Enables designs that are electrolytic-free
- Accurate and consistent performance
- Fast start-up time
- Compensates for transformer inductance tolerances
- Compensates for line input voltage variations
- Frequency jittering greatly reduces EMI filter size and costs
- Advanced protection and safety features
- Auto-restart for short circuit protection
- Open circuit fault detection mode
- Automatic thermal shutdown or restart with hysteresis
- Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package
LinkSwitch™-PH
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | LNK415EG | IC LED DRV OFFL PWM ESIP-7C | 960 - Immediate | Vis detaljer |
![]() | ![]() | LNK419EG | IC LED DRV OFFL PWM ESIP-7C | 547 - Immediate | Vis detaljer |
![]() | ![]() | LNK420EG | IC LED DRV OFFL PWM 4.9A ESIP-7C | 933 - Immediate | Vis detaljer |
![]() | ![]() | RDK-195 | EVAL BOARD FOR LNK406EG | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK413EG | IC LED DRIVER OFFL PWM ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK414EG | IC LED DRV OFFL PWM ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK403EG | IC LED DRIVER OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK404EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK405EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK416EG | IC LED DRV OFFL PWM 1.5A ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK406EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK417EG | IC LED DRV OFFL PWM ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK407EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK418EG | IC LED DRV OFFL PWM ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK408EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK409EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK410EG | IC LED DRVR OFFL TRIAC ESIP-7C | 0 - Immediate | Vis detaljer |
![]() | ![]() | RDK-193 | EVAL BOARD FOR LNK403EG | 0 - Immediate | Vis detaljer |
![]() | ![]() | RDK-257 | EVAL BOARD FOR LNK405EG | 0 - Immediate | Vis detaljer |
![]() | ![]() | RDK-290 | EVAL BOARD FOR LNK420 | 0 - Immediate | Vis detaljer |