InnoSwitch3-EP

Power Integrations' InnoSwitch™3-EP family of offline CV/CC QR flyback switcher ICs feature 900 V PowiGaN™ GaN switches

Image of Power Integrations' InnoSwitch3-EP Flyback Switcher Power Integrations' InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-EP family incorporates a high-voltage power switch, primary and secondary controllers, and safety-rated feedback into a single IC. These devices integrate multiple protection features including line overvoltage and undervoltage protection, output overvoltage and overcurrent limiting, and overtemperature shutdown. Devices are available with standard and peak power delivery options, as well as commonly used auto-restart protection behaviors.

Features
  • Very high efficiency across the full load range
  • Power Integrations' proprietary gallium nitride technology
  • Adjustable accurate output current sense using an external output sense resistor
  • Exceptional CV/CC accuracy, independent of external components
  • Integrated FluxLink, hipot-isolated, feedback link
  • Up to 100 W output without heatsinks
  • Up to 1700 V breakdown voltage
Updated: 2024-08-29

InnoSwitch3-EP

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)FejlbeskyttelseTilgængeligt antal PrisVis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3696C-H606-TLIC OFFLINE SW MULT TOP 24INSOP30 WStrømbegrænsning, Overtemperatur, Overspænding7144 - Immediate$12.55Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3678C-H606-TLIC OFFLINE SW MULT TOP 24INSOP75 WStrømbegrænsning, Overtemperatur, Overspænding4738 - Immediate$19.46Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3679C-H606-TLIC OFFLINE SW MULT TOP 24INSOP85 WStrømbegrænsning, Overtemperatur, Overspænding2096 - Immediate$23.33Vis detaljer
1700 V 45 W (85-670 V AC)INN3647C-H606-TL1700 V 45 W (85-670 V AC)45 WStrømbegrænsning, Overbelastning, Overtemperatur, Overspænding, Kortslutning985 - Immediate$59.91Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3672C-H601-TLIC OFFLINE SW MULT TOP 24INSOP10 WStrømbegrænsning, Overtemperatur, Overspænding1554 - Immediate$7.93Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3692C-H606-TLIC OFFLINE SW MULT TOP 24INSOP10 WStrømbegrænsning, Overtemperatur, Overspænding5447 - Immediate$8.94Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3677C-H601-TLIC OFFLINE SW MULT TOP 24INSOP40 WStrømbegrænsning, Overtemperatur, Overspænding3882 - Immediate$12.55Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3678C-H605-TLIC OFFLINE SW MULT TOP 24INSOP75 WStrømbegrænsning, Overtemperatur, Overspænding2204 - Immediate$19.46Vis detaljer
75 W (85-265 VAC)INN3679C-H605-TL75 W (85-265 VAC)85 WStrømbegrænsning, Overbelastning, Overtemperatur, Overspænding, Kortslutning2540 - Immediate$23.33Vis detaljer
IC OFFLINE SW MULT TOP 24INSOPINN3670C-H606-TLIC OFFLINE SW MULT TOP 24INSOP100 WStrømbegrænsning, Overtemperatur, Overspænding1684 - Immediate$25.87Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseUdgange og typeEffekt - OutputSpænding - OutputTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR INN3679CRDK-747EVAL BOARD FOR INN3679C1 Ikke-isolerede udgange65W20V0 - Immediate$634.00Vis detaljer
EVAL BOARD FOR INN3672CRDK-611EVAL BOARD FOR INN3672C2 isolerede udgange10W5V, 12V0 - Immediate$634.00Vis detaljer
EVAL BOARD FOR INN3673CRDK-752EVAL BOARD FOR INN3673C2 Ikke-isolerede udgange15W5V, 12V5 - Immediate$634.00Vis detaljer
Published: 2022-05-26