PVLEAD1 Solar PV Connector to 4 mm Test Lead Set

Pomona PVLEAD1 reliable MC4‑to‑banana plug test leads are ideal for safe solar PV measurement and troubleshooting

Image of Pomona PVLEAD1 Solar PV Connector to 4 mm Test Lead SetThe Pomona PVLEAD1 solar PV connector to 4 mm test lead set provides technicians and installers with a safe, direct interface between photovoltaic (PV) modules and test equipment that accepts 4 mm sheathed banana plugs. Designed for field service, commissioning, and ongoing system diagnostics, this set includes one black MC4 (female) to 4 mm banana plug lead and one red MC4 (male) to 4 mm banana plug lead, each with a 60 inch reach for flexibility in solar array environments. Built with nickel‑plated contacts for durability and reliable conductivity, the PVLEAD1 enables accurate current and voltage measurements on PV modules and systems, while meeting CAT III 1000 V/CAT IV 600 V, 20 A safety ratings according to IEC/EN 61010‑031. It is an essential accessory for solar maintenance professionals performing testing, troubleshooting, and system verification in residential, commercial, and utility‑scale PV installations.

Features
  • Set of black (MC4 female) and red (MC4 male) solar PV connectors to 4 mm sheathed banana plug test leads
  • 60 inch (1.5 m) lead length provides extended reach across PV modules and arrays
  • Ensures safe current and voltage measurements on PV modules and systems
  • Nickel‑plated contacts deliver durable, corrosion‑resistant connectivity
  • Meets CAT III 1000 V/CAT IV 600 V, 20 A, IEC/EN 61010‑031 safety standards
Applications
  • Field testing and troubleshooting of solar PV panels, strings, and arrays
  • Connecting multimeters, clamp meters, and test instruments to MC4‑equipped modules
  • Commissioning and verifying PV system performance during installation
  • Electrical diagnostics in PV power plants, inverters, junction boxes, and combiner panels
  • Routine maintenance measurements such as open‑circuit voltage, short‑circuit current, and insulation checks

PVLEAD1 Solar PV Connector to 4 mm Test Lead Set

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MC4 TO 4MM TEST LEAD SET, BLACK/PVLEAD1MC4 TO 4MM TEST LEAD SET, BLACK/13 - Immediate$424.32Vis detaljer
Published: 2026-03-13