1825 Series Banana Plugs
Pomona Electronics offers the 1825 series standard size stackable banana plugs with safety collar for easy solderless assembly
Pomona Electronics' 1825 series banana plugs are used to carry DC and low-frequency signals. Power supplies to multimeters typically use banana plugs. Standard banana plugs may only be used for less than 33 V, since they have exposed metal parts. Engineers and technicians often use banana plugs and jacks on custom fixtures, early prototypes, or informal “one-off” projects.
Features
- Designed to fit on the end of any 18 AWG to 22 AWG wire
- Cross-hole wire entry fits wires up to 0.12 inches (3 mm) diameter
- Available with tarnish-resistant nickel plating for very low contact resistance
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver for quick installation
- Fits standard panel and binding post banana jacks 0.161 inches to 0.166 inches (4 mm to 4.2 mm) diameter
- Available in 10 different colors
1825 Series Banana Plug
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1825-0 | CONN BANANA PLUG STACK SLDRLESS | 44752 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-2 | CONN BANANA PLUG STACK SLDRLESS | 42003 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-5 | CONN BANANA PLUG STACK SLDRLESS | 8892 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-4 | CONN BANANA PLUG STACK SLDRLESS | 4102 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-6 | CONN BANANA PLUG STACK SLDRLESS | 3185 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-9 | CONN BANANA PLUG STACK SLDRLESS | 7162 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-3 | CONN BANANA PLUG STACK SLDRLESS | 2915 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-7 | CONN BANANA PLUG STACK SLDRLESS | 2711 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-1 | CONN BANANA PLUG STACK SLDRLESS | 1116 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-8 | CONN BANANA PLUG STACK SLDRLESS | 2218 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1825-02 | CONN BANANA PLUG STACK SLDRLESS | 5994 - Immediate | $46.22 | Vis detaljer |