Triple-Rated HazLoc Relays
Phoenix Contact's slim relay family with triple ratings for hazardous locations
Phoenix Contact introduces the first-ever slim relay family with triple ratings for hazardous locations. The triple ratings include UL Class I, Division 2 (CID2) for use in North America, ATEX for use in Europe, and IECEx for hazardous location applications around the globe.
PLC relays are terminal block-style relays with a very slim width of only 6.2 mm for single-pole, double-throw (SPDT) and 14 mm for double-pole, double-throw (DPDT) variants.
Building on its reputation for innovation and the success of its PLC relay family, Phoenix Contact brings two firsts to the world of slim hazardous location relays: triple-approved, replaceable electromechanical options and PT push-in connections.
Brochure Link: Relays for use in hazardous locations
- Unique IECEx, ATEX, and UL CID2 triple-rated electromechanical relays
- Exclusive PT push-in and screw connection
- 6 A and 10 A varieties
- SPDT and DPDT
- Replaceable relays
- Compatible with all PLC relay accessories
6 A SPDT 6.2 mm Wide Screw Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909522 | RELAY GEN PURPOSE SPDT 6A 12V | 250VAC, 250VDC - maks. | - | 171 - Immediate 1210 - Factory Stock | $165.41 | Vis detaljer |
![]() | ![]() | 2909524 | RELAY GEN PURPOSE SPDT 6A 24V | 250VAC, 250VDC - maks. | - | 798 - Immediate | $127.88 | Vis detaljer |
![]() | ![]() | 2909525 | RELAY GEN PURPOSE SPDT 6A 120V | 250VAC, 250VDC - maks. | - | 159 - Immediate 620 - Factory Stock | $148.42 | Vis detaljer |
![]() | ![]() | 2909526 | RELAY GEN PURPOSE SPDT 6A 230V | 250VAC, 250VDC - maks. | - | 2 - Immediate | $159.51 | Vis detaljer |
6 A SPDT 6.2 mm Wide PT Push-In Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909527 | RELAY GEN PURPOSE SPDT 6A 12V | 250VAC, 250VDC - maks. | - | 20 - Immediate | $165.41 | Vis detaljer |
![]() | ![]() | 2909528 | RELAY GEN PURPOSE SPDT 6A 24V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $127.88 | Vis detaljer |
![]() | ![]() | 2909529 | RELAY GEN PURPOSE SPDT 6A 120V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $148.42 | Vis detaljer |
![]() | ![]() | 2909530 | RELAY GEN PURPOSE SPDT 6A 230V | 250VAC, 250VDC - maks. | - | 10 - Immediate | $159.51 | Vis detaljer |
6 A DPDT 14 mm Wide Screw Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909517 | RELAY GEN PURPOSE DPDT 6A 12V | 250VAC, 250VDC - maks. | - | 10 - Immediate | $195.72 | Vis detaljer |
![]() | ![]() | 2909509 | RELAY GEN PURPOSE DPDT 6A 24V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $156.98 | Vis detaljer |
![]() | ![]() | 2909511 | RELAY GEN PURPOSE DPDT 6A 120V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $195.72 | Vis detaljer |
![]() | ![]() | 2909512 | RELAY GEN PURPOSE DPDT 6A 230V | 250VAC, 250VDC - maks. | - | 8 - Immediate 10 - Factory Stock | $195.72 | Vis detaljer |
6 A DPDT 14 mm Wide PT Push-In Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909513 | RELAY GEN PURPOSE DPDT 6A 12V | 250VAC, 250VDC - maks. | - | 5 - Immediate | $171.24 | Vis detaljer |
![]() | ![]() | 2909514 | RELAY GEN PURPOSE DPDT 6A 24V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $156.98 | Vis detaljer |
![]() | ![]() | 2909515 | RELAY GEN PURPOSE DPDT 6A 120V | 250VAC, 250VDC - maks. | - | 27 - Immediate | $195.72 | Vis detaljer |
![]() | ![]() | 2909516 | RELAY GEN PURPOSE DPDT 6A 230V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $211.00 | Vis detaljer |
10 A SPDT 14 mm Wide Screw Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909518 | RELAY GEN PURPOSE SPDT 10A 12V | 250VAC, 250VDC - maks. | - | 10 - Immediate | $195.72 | Vis detaljer |
![]() | ![]() | 2909519 | RELAY GEN PURPOSE SPDT 10A 24V | 250VAC, 250VDC - maks. | - | 50 - Immediate 420 - Factory Stock | $183.67 | Vis detaljer |
![]() | ![]() | 2909520 | RELAY GEN PURPOSE SPDT 10A 120V | 250VAC, 250VDC - maks. | - | 9 - Immediate | $195.72 | Vis detaljer |
![]() | ![]() | 2909521 | RELAY GEN PURPOSE SPDT 10A 230V | 250VAC, 250VDC - maks. | - | 13 - Immediate | $275.66 | Vis detaljer |
10 A SPDT 14 mm Wide PT Push-In Termination Type
| Billede | Manufacturer Part Number | Beskrivelse | Switch-spænding | Belastning - Maks omskiftning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2909531 | RELAY GEN PURPOSE SPDT 10A 12V | 250VAC, 250VDC - maks. | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2909532 | RELAY GEN PURPOSE SPDT 10A 24V | 250VAC, 250VDC - maks. | - | 0 - Immediate | $183.67 | Vis detaljer |
![]() | ![]() | 2909533 | RELAY GEN PURPOSE SPDT 10A 120V | 250VAC, 250VDC - maks. | - | 10 - Immediate | $166.23 | Vis detaljer |
![]() | ![]() | 2909534 | RELAY GEN PURPOSE SPDT 10A 230V | 250VAC, 250VDC - maks. | - | 6 - Immediate | $207.76 | Vis detaljer |
Solid State Normally Open Contact 6.2mm Wide (rated CID2 Only)
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input | Spænding - Belastning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5603260 | SSR RELAY SPST-NO 3A 3-33V | 24VDC | 3 V ~ 33 V | 29 - Immediate | $350.86 | Vis detaljer |
![]() | ![]() | 5603262 | SSR RELAY SPST-NO 3A 3-33V | 120VAC/DC | 3 V ~ 33 V | 6 - Immediate | $386.99 | Vis detaljer |
![]() | ![]() | 5603261 | SSR RELAY SPST-NO 100MA 3-48V | 24VDC | 3 V ~ 48 V | 47 - Immediate | $246.88 | Vis detaljer |
![]() | ![]() | 5603263 | SSR RELAY SPST-NO 100MA 3-48V | 120VAC/DC | 3 V ~ 48 V | 0 - Immediate | $302.61 | Vis detaljer |