TRIO Power Family of Power Supplies

Phoenix Contact's expansion of the TRIO power family is designed for navigation and communication applications

Image of Phoenix Contact's Trio Power Family of Power SuppliesPhoenix Contact's latest additions to the TRIO power family of power supplies feature a space-saving design and are tailored to fit the high requirements in the field of machine building. The power supply units ensure the reliable supply of all loads with even more output voltage and current ratings available. The TRIO family now features a 12 V version of the NEC Class 2-rated power supply, as well as versions optimized for use on a ship's bridge.

Features
  • Cost-effective and time-saving thanks to tool-free push-in connection and narrow design
  • Reliable startup of heavy loads with the dynamic power reserve with 150 percent of the nominal current for a maximum of 5 seconds
  • Electrically robust due to high dielectric strength
  • Strong mechanical design, thanks to high vibration and shock resistance
  • 5 A and 10 A versions approved for use on the ship's bridge and deck according to the DNV-GL (EMC B) standard
  • 12 V NEC-rated power supply
    • Output power limited to 60 W
    • UL 1310 Listed for class 2 circuits
  • Additional output voltage and current rating options

TRIO Power Family

BilledeManufacturer Part NumberBeskrivelseDC-spænding - Input (maks.)Spænding - Output 5Tilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 240W2903145AC/DC DIN RAIL SUPPLY 24V 240W250V-1 - Immediate$1,909.61Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 960W2903156AC/DC DIN RAIL SUPPLY 24V 960W-40A15 - Immediate$3,267.70Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 240W2903159AC/DC DIN RAIL SUPPLY 48V 240W250V-51 - Immediate
303 - Factory Stock
$1,547.85Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 60W2903157AC/DC DIN RAIL SUPPLY 12V 60W250V-48 - Immediate$894.32Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 120W2903158AC/DC DIN RAIL SUPPLY 12V 120W250V-105 - Immediate$1,267.18Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 480W2903160AC/DC DIN RAIL SUPPLY 48V 480W250V-24 - Immediate
100 - Factory Stock
$2,339.08Vis detaljer
Published: 2018-03-29