SDDC 1.5 PCB Connectors
Phoenix Contact's SDDC 1.5 double-row PCB connectors with SKEDD direct plug-in technology
Phoenix Contact's SDDC 1.5 connector system features the latest SKEDD plug-in technology in a double-row configuration for high-density PCB connections. SKEDD technology will set a new standard for PCB connection, as it eliminates the need for a header on the PCB, and provides a direct contact between the connector and the PCB with a gas-tight connection. These connectors combine three characteristics in one product:
- Direct plug-in technology to the PCB
- Wire connections with push-in spring termination
- Tool-free installation
The contact zone is made up of two flexible halves that bend easily, enabling the contacts to easily adjust to plated through-holes on a printed circuit board. Upon insertion, the contact has sufficient force to establish a gastight connection with no special requirements for the PCB. No tools are needed to connect to the PCB. To ensure a stable mechanical connection to the board, the side of each connector has locking pins that expand with a simple push of the orange locking tabs.
- Push-in connection technology saves time during wire termination; no screws need to be tightened
- Direct plug-in onto the PCB eliminates the need for a plug-and-header combination
- Design is cost-effective since only one component is now necessary, eliminating the soldering process
- Free positioning on the PCB allows part to be positioned anywhere on the PCB
- Secure locking latches for reliable connection
- Up to 25 mating and unmating cycles provide for easy replacement or retrofitting
- 4 to 32 positions
- Wire range 24 AWG to 16 AWG
- 8 A rating at 300 V UL
- 3.5 mm centerline
- 25 mating cycles
- UL recognized product
- Building automation
- HVAC systems
- Elevators/escalators
- White goods
SDDC 1.5 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Koblingsretning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1848642 | TERM BLOCK 2POS TOP ENTRY 3.5MM | Vertikal med kort | 187 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | 1848655 | TERM BLOCK 3POS TOP ENTRY 3.5MM | Vertikal med kort | 138 - Immediate | $32.71 | Vis detaljer |
![]() | ![]() | 1848668 | TERM BLOCK 4POS TOP ENTRY 3.5MM | Vertikal med kort | 363 - Immediate | $43.56 | Vis detaljer |
![]() | ![]() | 1848671 | TERM BLOCK 5POS TOP ENTRY 3.5MM | Vertikal med kort | 70 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | 1848684 | TERM BLOCK 6POS TOP ENTRY 3.5MM | Vertikal med kort | 2 - Immediate | $65.37 | Vis detaljer |
![]() | ![]() | 1848697 | TERM BLOCK 7POS TOP ENTRY 3.5MM | Vertikal med kort | 215 - Immediate | $76.27 | Vis detaljer |
![]() | ![]() | 1848707 | TERM BLOCK 8POS TOP ENTRY 3.5MM | Vertikal med kort | 358 - Immediate | $87.18 | Vis detaljer |
![]() | ![]() | 1848710 | TERM BLOCK 9POS TOP ENTRY 3.5MM | Vertikal med kort | 100 - Immediate | $98.14 | Vis detaljer |
![]() | ![]() | 1848723 | TERM BLOCK 10POS TOP ENTRY 3.5MM | Vertikal med kort | 50 - Immediate | $108.92 | Vis detaljer |
![]() | ![]() | 1848736 | TERM BLOCK 11POS TOP ENTRY 3.5MM | Vertikal med kort | 0 - Immediate | $119.76 | Vis detaljer |
![]() | ![]() | 1848749 | TERM BLOCK 12POS TOP ENTRY 3.5MM | Vertikal med kort | 39 - Immediate | $130.73 | Vis detaljer |
![]() | ![]() | 1848752 | TERM BLOCK 13POS TOP ENTRY 3.5MM | Vertikal med kort | 0 - Immediate | $141.78 | Vis detaljer |
![]() | ![]() | 1848765 | TERM BLOCK 14POS TOP ENTRY 3.5MM | Vertikal med kort | 33 - Immediate | $152.60 | Vis detaljer |
![]() | ![]() | 1848778 | TERM BLOCK 15POS TOP ENTRY 3.5MM | Vertikal med kort | 3 - Immediate | $156.15 | Vis detaljer |
![]() | ![]() | 1848781 | TERM BLOCK 16POS TOP ENTRY 3.5MM | Vertikal med kort | 5 - Immediate | $174.22 | Vis detaljer |